UltraSonic Range Finder - Range/Distance Sensor
Digilent's PmodMAXSONAR features an effective detection range of 6" to 255"
Digilent's PmodMAXSONAR is an ultrasonic range detector that utilizes the MaxBotix LV-MaxSonar-EZ1 sonar sensor to provide 1" resolution for distance sensing needs. This Pmod provides versatility by allowing data to be read via analog, pulse-width modulation, and serial communication. The PmodMAXSONAR uses a 6-pin connector that can communicate range data to the host board as an analog value, a pulse-width, or a 5-byte serial packet. Sensor data ranges from a minimum of 6" to a maximum of 254" with a resolution of 1 inch. Range data is acquired by the module sending thirteen 42 KHz beams of varying widths, allowing for more accurate detection. Under free-run operation, range readings can be taken every 50 milliseconds.
| Features | ||
|
|
UltraSonic Range Finder - Range Distance Sensor
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 240-071 | PMODMAXSONAR - ULTRASONIC RANGE | Ultrasonic Range Finder | - | 0 - Immediate | $25.81 | View Details |