PmodIA™ Impedance Analyzer

Digilent's PmodIA is an impedance analyzer built around the Analog Devices AD5933 impedance converter network analyzer

Image of Digilent's Impedance Analyzer PmodIAThe Digilent PmodIA provides users with a way to measure the electrical impedance of a circuit. It is powered by the Analog Devices AD5933, a high-precision impedance converter system solution that combines an on-board frequency generator with a 12-bit, 1 MSPS, analog-to-digital converter (ADC). The two SMA connectors provide easy access to the AC voltage output and the incoming frequency response allowing users to measure impedances ranging from 100 Ω to 10 MΩ.

Features
  • Based on the Analog Devices AD5933 1 MSPS, 12-bit impedance converter
  • Capable of measuring impedances from 100 Ω to 10 MΩ with a discrete Fourier
  • Transform performed on the sampled data for each frequency step
  • I2C communication protocol
  • Programmable frequency sweep
  • Programmable gain amplifier
  • Internal 16.776 MHz clock
  • Optional external clock generation
  • Input pin for high or low impedance measurement
  • 2 SMA connectors
  • Ships with one 4-pin to 2 x 2-pin MTE cable, one 1-pin MTE cable, and one 6-pin header and gender changer

Impedance Analyzer PmodIA

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartAvailable QuantityPrice
PMODIA IMPEDANCE ANALYZER410-246PMODIA IMPEDANCE ANALYZERImpedance ConverterAD59330 - Immediate$40.87View Details
Published: 2015-05-12