Pmod DPG1 Differential Pressure Gauge Sensor

Digilent features their Pmod DPG1 6-pin Pmod connector with a SPI interface

Image of Digilent's Pmod DPG1 Differential Pressure Gauge SensorDigilent's Pmod DPG1 is a differential pressure gauge module. With NXP's MP3V5010DP piezoresistive transducer and Texas Instrument's ADCS7476 12-bit analog-to-digital converter (ADC), changes in pressure between the two ports can be detected when they occur and digital information can be sent to hardware platforms, digital systems, or embedded systems.

Features
  • NXP's MP3V5010DP differential pressure transducer
  • Texas Instrument's ADCS7476 12-bit ADC
  • 0 kPa to 10 kPa differential pressure range
  • Temperature compensated and calibrated
  • Small PCB size for flexible designs 1.0” × 0.8” (2.54 cm × 2.0 cm)
  • 6-pin Pmod connector with a serial peripheral interface (SPI)
  • Follows Digilent Pmod Interface Specification Type 2
  • 2.5 mm polyvinyl tube 61 cm length
Applications
  • Process Control
  • HVAC
  • Differential pressure measurement

Pmod DPG1 Differential Pressure Gauge Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PMOD DPG1 DIFFERENTIAL PRESSURE410-333PMOD DPG1 DIFFERENTIAL PRESSURE0 - Immediate$24.17View Details
Published: 2017-02-27