MCC172 IEPE Measurement DAQ HAT
Digilent’s 24-bit DAQ HAT is designed for sound and vibration measurements
Digilent's measurement computing MCC172 is a voltage HAT (hardware attached on top) designed for use with Raspberry Pi®. The MCC172 features two channels for making sound and vibration measurements from IEPE sensors like accelerometers and microphones. The two 24-bit differential analog input channels simultaneously acquire data at rates up to 51.2 kS/s. Users can turn IEPE excitation current on or off. Each channel has a dedicated A/D converter and both ADCs share the same clock and are synchronized to start conversions at the same time for synchronous data. Multiple MCC172 HATs can be synchronized to a single sampling clock. The clock is programmable for sampling rates between 51.2 kS/s to 200 S/s. The trigger input (terminal TRIG) is used to delay an input scan until a specified condition is met at the trigger input.
HAT configuration parameters are stored in an on board EEPROM that allows the Raspberry Pi to automatically set up the GPIO pins when the HAT is connected. The open-source MCC DAQ HAT library of commands in C/C++ and Python allows users to develop applications on the Raspberry Pi using Linux. The MCC DAQ HAT library supports operation with multiple MCC DAQ HATs running concurrently. Console-based and user interface (UI) example programs are available for each API.
- Two IEPE inputs
- Two 24-bit, 51.2 kS/s A/D converters (one per channel)
- AC coupled at ±5 V
- 10-32 and screw terminal connections for OEM support
- Synchronous ADC conversions between multiple boards
- Onboard sample buffers allow high-speed acquisition
- External digital trigger input
MCC172 IEPE Measurement DAQ HAT
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 6069-410-004 | MCC172 IEPE MEASUREMENT DAQ HAT | 142 - Immediate | $343.38 | View Details | |
![]() | 6069-471-000 | MCC172 IEPE MEASUREMENT DAQ HAT | 10 - Immediate | $385.55 | View Details |