SensorLex® 8B Isolated Process Control Signal Conditioning Modules

Dataforth signal conditioning modules are housed in miniature packaging ideal for portable and embedded applications

Image of Dataforth SensorLex® 8B Isolated Process Control Signal Conditioning ModulesDataforth Corporation SensorLex 8B modules are housed in miniature packages that are ideal for embedded and portable applications. All 8B modules provide Instrument Class® analog performance with superior specifications such as ±0.05% accuracy, ±0.02% linearity, 5-pole filtering, 1,500 VRMS isolation, low output noise, and much more. They interface to a wide variety of voltage, current, temperature, position, frequency, and strain measuring devices.

All modules are UL/cUL listed (Class I, Division 2, Groups A, B, C, D) and CE compliant.

Accessories include a complete selection of backpanels from single- to 16-channel options, DIN-rail mounting, interface cables, mounting racks, power supplies, breadboard kit, and other accessory items.

The 8B series of signal conditioning modules, like the SCM5B, SCM7B, or DSCA series, protects user equipment from lightning and industrial equipment power-line voltage, reduces electrical noise in measured signals, and allows for convenient system expansion and repair.

Features
  • ±0.05% accuracy (typ)
  • ±0.02% linearity
  • 1500 VRMS transformer isolation and up to 240 VRMS field-side protection
  • ANSI/IEEE C37.90.1 transient protection
  • 5 V power (30 mA typ)
  • 5-pole low-pass filtering
  • Up to 120 dB CMR
  • 70 dB NMR at 60 Hz
  • Operating temperature: -40°C to +85°C
  • CE compliant
  • UL/cUL/US listed (Class I, Division 2, Groups A, B, C, D)
  • Manufactured per RoHS directive (EU) 2015/863 (RoHS 3)
Applications
  • Embedded applications
  • PC/104 embedded solutions
  • Compact PCI systems
  • VMEbus systems
  • PXI systems

SensorLex® 8B Isolated Process Control Signal Conditioning Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VOLTAGE INPUT MODULE, 1KHZ BW8B41-03VOLTAGE INPUT MODULE, 1KHZ BW51 - Marketplace$150.61View Details
VOLTAGE INPUT MODULE, NARROW BW8B31-12VOLTAGE INPUT MODULE, NARROW BW29 - Marketplace$150.61View Details
CURRENT INPUT MODULE8B32-01CURRENT INPUT MODULE33 - Marketplace$150.61View Details
VOLTAGE INPUT MODULE, 1KHZ BW8B41-02VOLTAGE INPUT MODULE, 1KHZ BW40 - Marketplace$150.61View Details
VOLTAGE OUTPUT MODULE8B49-04VOLTAGE OUTPUT MODULE65 - Marketplace$168.68View Details
VOLTAGE OUTPUT MODULE8B49-03VOLTAGE OUTPUT MODULE27 - Marketplace$168.68View Details
VOLTAGE INPUT MODULE, 20KHZ BW8B50-01VOLTAGE INPUT MODULE, 20KHZ BW56 - Marketplace$183.31View Details
VOLTAGE INPUT MODULE, 20KHZ BW8B50-03VOLTAGE INPUT MODULE, 20KHZ BW15 - Marketplace$183.31View Details
STRAIN GAGE MOD NARROW&WIDE BW8B38-31STRAIN GAGE MOD NARROW&WIDE BW28 - Marketplace$192.77View Details
STRAIN GAGE MOD NARROW&WIDE BW8B38-05STRAIN GAGE MOD NARROW&WIDE BW38 - Marketplace$192.77View Details
STRAIN GAGE MOD NARROW&WIDE BW8B38-02STRAIN GAGE MOD NARROW&WIDE BW16 - Marketplace$192.77View Details
ISOLATED TRUE RMS INPUT MODULE8B33-05ISOLATED TRUE RMS INPUT MODULE31 - Marketplace$257.32View Details
POWER SUPPLY MODULE8BPWR-2POWER SUPPLY MODULE9 - Marketplace$75.73View Details
VOLTAGE INPUT MODULE, NARROW BW8B30-04VOLTAGE INPUT MODULE, NARROW BW14 - Marketplace$150.61View Details
VOLTAGE INPUT MODULE, NARROW BW8B30-01VOLTAGE INPUT MODULE, NARROW BW23 - Marketplace$150.61View Details
VOLTAGE INPUT MODULE, NARROW BW8B31-08VOLTAGE INPUT MODULE, NARROW BW23 - Marketplace$150.61View Details
VOLTAGE INPUT MODULE, NARROW BW8B31-04VOLTAGE INPUT MODULE, NARROW BW20 - Marketplace$150.61View Details
VOLTAGE INPUT MODULE, NARROW BW8B31-02VOLTAGE INPUT MODULE, NARROW BW11 - Marketplace$150.61View Details
VOLTAGE INPUT MODULE, NARROW BW8B30-03VOLTAGE INPUT MODULE, NARROW BW19 - Marketplace$150.61View Details
VOLTAGE INPUT MODULE, 1KHZ BW8B40-01VOLTAGE INPUT MODULE, 1KHZ BW2 - Marketplace$150.61View Details
Published: 2024-09-23