CY8CKIT-044 PSoC® 4 M-Series Pioneer Kit

Infineon's PSoC 4 M-Series Pioneer Kit is a low-cost platform enabling design and debug of PSoC 4 M-Series devices

Image of Infineon's CY8CKIT-044 PSoC 4 M-Series Pioneer KitInfineon's PSoC 4200M device family is an expansion to the PSoC 4 device family that offers more flash, GPIOs, and programmable analog and digital blocks. PSoC 4200M device is a true programmable embedded system-on chip, integrating custom analog and digital peripheral functions, memory, and an ARM® Cortex®-M0 microcontroller on a single chip. The programmable analog and digital peripheral functions allow higher flexibility, in-field tuning of the design, and faster time-to-market.

The PSoC 4 M-series pioneer kit offers footprint-compatible with Arduino™ Shields, 6-pin Digilent® Pmod™ peripheral modules, and raspberry Pi boards. This kit features two CapSense® proximity headers, a CapSense gesture pad, an ambient light sensor, a 3-axis accelerometer, a PWM temperature sensor, an RGB LED, a push-button switch, an on-board programmer/debugger and USB-UART/I2C bridge functionality block (KitProg), and a Infineon F-RAM™. This kit supports operating voltages of 3.3 V or 5 V.

The PSoC Creator™ is used to develop and debug PSoC 4200M device projects. PSoC Creator is Infineon's standard integrated design environment (IDE). New users to PSoC Creator can view the documentation on the PSoC Creator home page. Users can also refer to the application note AN79953 - Getting Started with PSoC 4, which gives an introduction to the PSoC 4 device.

Kit Contents
  • PSoC 4 M-series pioneer board
  • USB standard-A to mini-B cable
  • Four jumper wires (4 inches each)
  • Two proximity sensor wires (5 inches each)
  • Micrium's µC/probe license card
  • Quick start guide

Image of Infineon PSoC 6 MCU Order Now Banner

CY8CKIT-044 PSoC® 4 M-Series Pioneer Kit

ImageManufacturer Part NumberDescriptionMounting TypeContentsAvailable QuantityPrice
PSOC 4 M-SERIES PIONEER KITCY8CKIT-044PSOC 4 M-SERIES PIONEER KITFixedBoard(s), Cable(s)0 - Immediate$23.23View Details
Published: 2015-07-28