Type 944L DC Link Capacitors
Cornell Dubilier Knowles capacitors are ideal for high-power solar inverter and motor drive applications
Cornell Dubilier Knowles Type 944L DC Link capacitors are specifically designed for fast-switching power conversion applications. Their low inductance construction and low-loss winding technology make them ideal for the next generation of highly power-dense inverter and converter designs. The rugged plastic case with integrated mounting flanges, threaded stud, or insert termination options allows for easy, secure mounting and is UL 94-V-0 rated flame retardant. These capacitors are designed for higher switching frequencies and feature a high ripple current. This series is ideal for DC fast EV charging and for high-power solar inverters and motor drives.
- Up to 60% lower ESL (equivalent series inductance)
- M8 threaded stud and M5 insert termination options
- Integrated mounting flanges
- Capacitance range: 33 µF to 220 µF
- Standard capacitance tolerance: ±10%
- Voltage range: 800 VDC to 1,400 VDC
- Operating temperature: -40°C to +85°C
- Maximum RMS current: 90 A at +55°C
- Maximum RMS voltage: 230 VAC
- Life test: 5,000 hours at +85°C, rated voltage
- UL 94-V-0-rated flame-retardant plastic case and solid resin fill
Type 944L DC Link Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 944L660K102AAM | DC LINK, LOW INDUCTANCE | 61 - Immediate | $77.06 | View Details |
![]() | ![]() | 944L101K102ABI | DC LINK, LOW INDUCTANCE | 12 - Immediate 36 - Factory Stock | $79.47 | View Details |
![]() | ![]() | 944L101K801AAM | DC LINK, LOW INDUCTANCE | 24 - Immediate | $80.12 | View Details |
![]() | ![]() | 944L700K122ABM | DC LINK, LOW INDUCTANCE | 9 - Immediate | $83.30 | View Details |
![]() | ![]() | 944L101K122ACI | DC LINK, LOW INDUCTANCE | 6 - Immediate | $83.04 | View Details |
![]() | ![]() | 944L161K801ABI | DC LINK, LOW INDUCTANCE | 8 - Immediate | $84.55 | View Details |
![]() | ![]() | 944L101K122ACM | DC LINK, LOW INDUCTANCE | 10 - Immediate 60 - Factory Stock | $87.61 | View Details |
![]() | ![]() | 944L141K102ACI | DC LINK, LOW INDUCTANCE | 13 - Immediate | $87.14 | View Details |
![]() | ![]() | 944L221K801ACM | DC LINK, LOW INDUCTANCE | 0 - Immediate | $98.67 | View Details |
![]() | ![]() | 944L330K142AAI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $59.92 | View Details |
![]() | ![]() | 944L470K122AAI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $60.86 | View Details |
![]() | ![]() | 944L660K102AAI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $63.00 | View Details |
![]() | ![]() | 944L330K142AAM | DC LINK, LOW INDUCTANCE | 0 - Immediate | $63.89 | View Details |
![]() | ![]() | 944L470K122AAM | DC LINK, LOW INDUCTANCE | 0 - Immediate | $64.97 | View Details |
![]() | ![]() | 944L520K142ABI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $65.28 | View Details |
![]() | ![]() | 944L101K801AAI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $65.74 | View Details |
![]() | ![]() | 944L700K122ABI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $66.03 | View Details |
![]() | ![]() | 944L520K142ABM | DC LINK, LOW INDUCTANCE | 0 - Immediate | $69.35 | View Details |
![]() | ![]() | 944L700K142ACI | DC LINK, LOW INDUCTANCE | 0 - Immediate | $70.80 | View Details |
![]() | ![]() | 944L101K102ABM | DC LINK, LOW INDUCTANCE | 0 - Immediate | $73.32 | View Details |