Industrial USB to Serial Adapters with LED Activity

Gearmo, a partner of Coolgear, offers an extensive range of serial adapters with LED activity monitoring

Image of Coolgear's Industrial USB to Serial Adapters with LED ActivityGearmo, a partner of Coolgear, enhances the serial communication experience with a state-of-the-art LED serial adapters collection. Designed to revolutionize how users connect, these adapters boast unmatched LED activity monitoring, elevating connectivity to a new level. The LED indicators offer real-time visual feedback to help users quickly recognize data transmission, reception, and potential issues.

Features
  • Versatile range of adapters for seamless compatibility with various devices and interfaces, ensuring hassle-free connections
  • Vibrant, intuitive LED monitoring makes troubleshooting easy for time and resource savings
  • Easy plug-and-play setup for seamless serial communication
  • With COM retention, COM ports are fully configurable with preserved port assignments after reboots
  • Power is drawn from a USB connection; no power supply or power outlet is required
  • Connected devices protected with 15 kV surge protection for each port
  • Rugged metal chassis for industrial applications and plastic housing for office and home uses
  • OS support for Windows 11, 10, 8, 7, Linux, and Mac OS X
Applications
  • Labs
  • Warehouses
  • Points of sale terminals
  • Heavy machinery
  • Offices and homes

Industrial USB to Serial Adapters with LED Activity

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RS-232 USB TO SERIALFTDI-LEDRS-232 USB TO SERIAL129 - Immediate$46.36View Details
RS-232 USB TO SERIALGM-FTDI-LED16RS-232 USB TO SERIAL317 - Marketplace$27.94View Details
RS-232 USB TO SERIALGM-FTDI2-LEDRS-232 USB TO SERIAL145 - Marketplace$29.27View Details
RS-232 USB TO SERIALGM-FTDI2-LED16-CRS-232 USB TO SERIAL94 - Marketplace$36.78View Details
RS-232 USB TO SERIALGM-FTDI2X-LEDRS-232 USB TO SERIAL205 - Marketplace$51.15View Details
RS-232 USB TO SERIALGM-FTDI2XC-LEDRS-232 USB TO SERIAL4 - Marketplace$51.15View Details
RS-232 USB TO SERIALGM-FTDI4X-LEDRS-232 USB TO SERIAL110 - Marketplace$76.56View Details
RS-232 USB TO SERIALGM-FTDI4XC-LEDRS-232 USB TO SERIAL60 - Marketplace$64.41View Details
RS-232 USB TO SERIALGM-FTDI2X-MRS-232 USB TO SERIAL45 - Marketplace$64.41View Details
RS-232 USB TO SERIALGM-FTDI4X-MRS-232 USB TO SERIAL2 - Marketplace$96.67View Details
RS-232 USB TO SERIALGM-FTDI8X-MRS-232 USB TO SERIAL0$147.01View Details
RS-232 USB TO SERIALGM-FTDI2-LED-CRS-232 USB TO SERIAL0$38.93View Details
Published: 2023-10-13