Mixtus 7.9 E Series Fans

Comair Rotron offers Mixtus 7.9 E series brushless DC fans

Image of Comair Rotron's Mixtus 7.9 E Series Fans The Mixtus 7.9 E series (model prefix MFSE) 200 mm mixed flow fan takes Comair Rotron to the next step in the evolution of the brushless DC motor line, providing the highest obtained motor efficiency to date. Combining this efficiency with mixed flow technology produces a truly unique air mover.

Traditional tubeaxial fans are designed for high airflow/low pressure applications. The conical shaped blade and housing of the Mixtus pressurizes airflow to allow significantly higher shut off pressures than found in traditional tube axial products. This gives the Mixtus 7.9 the versatility to operate with either reduced power consumption or increased airflow and pressure capability. Illustrating this efficiency, the standard Mixtus 7.9 E series is able to move air at a rate of up to 520 CFM with a shutoff pressure of 2.7 (in H2O). While achieving this performance, the Mixtus only needs 96 watts of power.

Features
  • Size: 7.90" x 2.75" (200.66 mm x 69.85 mm)
  • Nominal operating voltage: 24 VDC or 48 VDC
  • Operating temperature: -10°C to +70°C
  • Storage temperature: -40°C to +80°C
  • Permanently lubricated ball bearings
  • Termination: lead wires
  • Two piece, die cast aluminum venturi
  • 12.0" 22 AWG, UL 1061 style lead wires
  • Propeller: PBT
  • Weight: 4 lbs. (1.81 Kg)
  • Life expectancy: 70,000 hours at 40°C
Applications
  • High pressure mixed flow cooling with multiple configurations to meet customers' needs
  • Outstanding airflow
  • True dependability with 18 month warranty
  • High performance competitively priced fan
  • Available standard with open collector tachometer and PWM
Published: 2012-06-29