MPSR Rugged Magnetic Proximity Sensor

C&K's MPSR rugged magnetic proximity sensor is manufactured for a quick and easy installation

Image of C&K's MPSR Rugged Magnetic Proximity SensorThe MPSR series from C&K are ruggedized magnetic proximity sensors perfect for automotive sensors and indicators, industrial sensors, anti-tampering and other security and factory automation equipment. The MPSR series sensor and magnet are both sealed in a tough aluminum housing combined with stainless steel wire sleeves. This housing protects the sensors from the harsh environments they are commonly used in, whether oil, water, grease, or volatile chemicals and gases. Manufactured for quick and easy installation, the MPSR series also have a long-life cycle – lasting for more than 4 million actions – and a robust 30 V, 3 W rating.

Features and Benefits
  • Long life: 4M operations
  • Sealed contacts
  • Quality construction
  • Quick and easy installation
  • IP69 rating
  • Form C SPDT contacts
Applications
  • Automotive sensors and indicators
  • Industrial sensors
  • Factory automation equipment
  • Servers/storage
  • Security, alarms for windows

MPSR Rugged Magnetic Proximity Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR REED SWITCH WIRE LEADSMPSR03C1A10SENSOR REED SWITCH WIRE LEADS75 - Immediate$71.64View Details
Published: 2021-03-15