Miniature High-Performance SMA Coaxial Terminations

Cinch Connectivity Solutions Midwest Microwave's coaxial terminations are designed to meet the extreme demands of today’s microwave test or operating system applications

Image of Cinch Connectivity Midwest Microwave's Miniature High-Performance SMA Coaxial TerminationsCinch Midwest Microwave's SMA miniature series of high-performance coaxial terminations provide temperature-stable, ruggedly built, low-VSWR precision performance in a compact, lightweight package size. They possess 50 Ohm impedance and operate successfully over the temperature range of -55°C to +125°C, exhibiting low VSWR over the entire frequency range. All Midwest terminations are completely manufactured in-house and are 100% tested to ensure only the highest quality performance whether for military, space, commercial cellular, or personal communications applications.

Features
  • Passivated stainless-steel construction
  • MIL-DTL-39030 qualified (QPL)
  • DC: 26.5 GHz performance
  • Small sized and lightweight with a rugged construction
  • Average power up to 20 W
  • SMA, BMA, N, TNC, BNC, 3.5 mm, and 7 mm connector configurations
Applications
  • Cellular base stations
  • Public safety systems
  • Wi-Fi networks
  • Active antenna systems
  • 5G
  • GPS
  • Military
  • Commercial

Miniature High-Performance SMA Coaxial Terminations

ImageManufacturer Part NumberDescriptionImpedanceFrequency - MaxAvailable QuantityPriceView Details
CONN TERMINATOR PLUG SMA 50 OHMTRM-2444-M0-SMA-02CONN TERMINATOR PLUG SMA 50 OHM50 Ohms18 GHz0 - Immediate$150.94View Details
CONN TERMINATOR PLUG SMA 50 OHMTRM-2055-M0-SMA-02CONN TERMINATOR PLUG SMA 50 OHM50 Ohms18 GHz54 - Immediate$156.84View Details
CONN TERMINATOR PLUG SMA 50 OHMTRM-2090-M0-SMA-02CONN TERMINATOR PLUG SMA 50 OHM50 Ohms18 GHz100 - Immediate$155.14View Details
CONN TERMINATOR JACK SMA 50 OHMTRM-2444-F0-SMA-02CONN TERMINATOR JACK SMA 50 OHM50 Ohms18 GHz31 - Immediate$140.87View Details
CONN TERMINATOR PLUG SMA 50 OHMTRM-2090-MC-SMA-02CONN TERMINATOR PLUG SMA 50 OHM50 Ohms18 GHz66 - Immediate$162.54View Details
CONN TERMINATOR PLUG SMA 50 OHMTRM-2010-M0-SMA-07CONN TERMINATOR PLUG SMA 50 OHM50 Ohms18 GHz2 - Immediate$299.60View Details
CONN TERMINATOR PLUG SMA 50 OHMTRM-2446-M0-SMA-02CONN TERMINATOR PLUG SMA 50 OHM50 Ohms8 GHz0 - Immediate$127.94View Details
CONN TERMINATOR PLUG SMA 50 OHMTRM-2444-MC-SMA-02CONN TERMINATOR PLUG SMA 50 OHM50 Ohms18 GHz0 - Immediate$133.71View Details
CONN TERMINATOR PLUG SMA 50 OHMTRM-2092-MC-SMA-02CONN TERMINATOR PLUG SMA 50 OHM50 Ohms8 GHz0 - Immediate$141.50View Details
CONN TERMINATOR PLUG SMA 50 OHMTRM-2058-M0-SMA-02CONN TERMINATOR PLUG SMA 50 OHM50 Ohms8 GHz0 - Immediate$132.07View Details
CONN TERMINATOR PLUG SMA 50 OHMTRM-2092-M0-SMA-02CONN TERMINATOR PLUG SMA 50 OHM50 Ohms8 GHz0 - Immediate$139.42View Details
CONN TERMINATOR PLUG SMA 50 OHMTRM-2058-MC-SMA-02CONN TERMINATOR PLUG SMA 50 OHM50 Ohms8 GHz0 - Immediate$142.52View Details
CONN TERMINATOR JACK SMA 50 OHMTRM-2055-F0-SMA-02CONN TERMINATOR JACK SMA 50 OHM50 Ohms18 GHz0 - Immediate$130.36View Details
CONN TERMINATOR JACK SMA 50 OHMTRM-2055-FC-SMA-02CONN TERMINATOR JACK SMA 50 OHM50 Ohms18 GHz0 - Immediate$136.67View Details
CONN TERMINATOR PLUG SMA 50 OHMTRM-2055-MC-SMA-02CONN TERMINATOR PLUG SMA 50 OHM50 Ohms18 GHz0 - Immediate$143.01View Details
CONN TERMINATOR PLUG SMA 50 OHMM39030/3-11NCONN TERMINATOR PLUG SMA 50 OHM50 Ohms18 GHz0 - Immediate$159.41View Details
CONN TERMINATOR JACK SMA 50 OHMM39030/3-06NCONN TERMINATOR JACK SMA 50 OHM50 Ohms18 GHz0 - Immediate$94.66View Details
CONN TERMINATOR JACK SMA 50 OHMM39030/3-07NCONN TERMINATOR JACK SMA 50 OHM50 Ohms18 GHz0 - Immediate$94.66View Details
CONN TERMINATOR JACK SMA 50 OHMM39030/3-08NCONN TERMINATOR JACK SMA 50 OHM50 Ohms18 GHz0 - Immediate$94.66View Details
CONN TERMINATOR PLUG SMA 50 OHMTRM-2057-M0-SMA-07CONN TERMINATOR PLUG SMA 50 OHM50 Ohms18 GHz0 - Immediate$151.77View Details
Published: 2022-04-08