Commercial SMA Attenuators
Cinch Connectivity Solutions Midwest Microwave's line of attenuators meets the requirements of commercial applications
Cinch Connectivity Solutions Midwest Microwave's commercial SMA attenuators operate at 4 GHz with an operating temperature between -65°C to +85°C. The commercial SMA attenuator series is 100% tested to ensure only the highest quality performance standard catalog units are available.
- Passivated stainless-steel construction
- 4 GHz operation
- SMA male to SMA female
- 0 dB to 20 dB
- Cellular base stations
- Public safety systems
- Wi-Fi network hardware
- Active antenna systems
- 5G network hardware
- GPS systems
Commercial SMA Attenuators
| Image | Manufacturer Part Number | Description | Frequency Range | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CGA-1040-01-SMA-02 | SMA MALE TO SMA FEMALE ATTENUATO | 0 Hz ~ 4 GHz | 90 - Immediate | $23.74 | View Details |
![]() | ![]() | CGA-1040-20-SMA-02 | SMA MALE TO SMA FEMALE ATTENUATO | 0 Hz ~ 4 GHz | 238 - Immediate | $19.54 | View Details |
![]() | ![]() | CGA-1040-02-SMA-02 | SMA MALE TO SMA FEMALE ATTENUATO | 0 Hz ~ 4 GHz | 19 - Immediate | $23.74 | View Details |
![]() | ![]() | CGA-1040-10-SMA-02 | SMA MALE TO SMA FEMALE ATTENUATO | 0 Hz ~ 4 GHz | 0 - Immediate | $19.54 | View Details |
![]() | ![]() | CGA-1040-03-SMA-02 | SMA MALE TO SMA FEMALE ATTENUATO | 0 Hz ~ 4 GHz | 15 - Immediate | $20.47 | View Details |
![]() | ![]() | CGA-1040-06-SMA-02 | SMA MALE TO SMA FEMALE ATTENUATO | 0 Hz ~ 4 GHz | 1 - Immediate | $20.47 | View Details |
![]() | ![]() | CGA-1040-12-SMA-02 | SMA MALE TO SMA FEMALE ATTENUATO | 0 Hz ~ 4 GHz | 17 - Immediate | $23.74 | View Details |
![]() | ![]() | CGA-1040-08-SMA-02 | SMA MALE TO SMA FEMALE ATTENUATO | 0 Hz ~ 4 GHz | 2 - Immediate | $23.74 | View Details |
![]() | ![]() | CGA-1040-04-SMA-02 | SMA MALE TO SMA FEMALE ATTENUATO | 0 Hz ~ 4 GHz | 1 - Immediate | $23.74 | View Details |
![]() | ![]() | CGA-1040-05-SMA-02 | SMA MALE TO SMA FEMALE ATTENUATO | 0 Hz ~ 4 GHz | 0 - Immediate | $23.74 | View Details |
![]() | ![]() | CGA-1040-15-SMA-02 | SMA MALE TO SMA FEMALE ATTENUATO | 0 Hz ~ 4 GHz | 18 - Immediate | $23.74 | View Details |