2.92 mm and SMA Vertical PCB Surface-Mount Jacks
Cinch Connectivity Solutions hybrid board mount features a frequency of up to 40 GHz and excellent VSWR
Cinch Johnson 2.92 mm and SMA vertical PCB surface-mount jacks feature a specialized surface-mount solder connector design and through-hole legs in a hybrid board-mount style, delivering excellent VSWR performance of up to 40 GHz. These connectors offer high-frequency performance without the manual labor of screwing many connectors to one board. With an SMT or SMT + PTH paste-in-hole process, all connectors can be loaded on the board by machine and soldered at once.
- Capable of soldering to a PCB with a pick-and-place machine
- Excellent VSWR performance to 40 GHz
- Satellite communication equipment
- GPS and phased array antennas
- Radar systems
- Remote sensing and metering
- Automated test equipment
- RF ID tags
- Wi-Fi antennas
- Remote monitoring communication
- Cable broadcast equipment
2.92 mm and SMA Vertical PCB Surface-Mount Jacks
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 142-0731-211 | SMA JACK, VERTICAL, PCB SURFACE | 0 - Immediate | $17.03 | View Details |
![]() | ![]() | 145-0711-261 | 2.92MM JACK, VERTICAL, PCB SURFA | 165 - Immediate | $21.60 | View Details |