Tack Flux 6 Pac Squeeze Tubes

Chip Quik® Tack Flux ideal for all rework, solder, desolder, and reflow operations

Image of Chip Quik's Tack Flux 6 Pac Squeeze TubesChip Quik's Tack Flux 6 Pack consists of six two-ounce squeeze tubes. This is a new concept of applying tack flux for rework, soldering, and desoldering. The two-ounce squeeze tube has a neat applicator tip and a tight cap. In addition, the tack flux is the same well-known SMD291 flux used in many of the other Chip Quik products. Use one of the two-ounce squeeze tubes while the other five are refrigerated or used elsewhere.

Features
  • Used for SMD removal, solder, desolder, and reflow operations
  • Greater than 1-year shelf life if refrigerated / greater than 6‑months at room temperature
  • Tacky paste flux will not run all over PCB when applied
  • The same flux used in Chip Quik SMD-1, SMD291
  • Non-corrosive, non-conductive, no clean
  • Used for lead andlead-free applications
  • Cleans up easily with isopropyl alcohol
  • Built in applicator tip with cap
  • RoHS compliant
  • Excellent wetting
  • Pleasant odor

Tack Flux 6 Pack Squeeze Tubes

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TACK FLUX 6 PACK, 2CC TUBESSMD291ST2CC6TACK FLUX 6 PACK, 2CC TUBES79 - Immediate$12.62View Details
Published: 2011-03-14