ATEX-Approved Refrigerator Switches

Bulgin's refrigerator switches comprise a wide range of types and configurations to suit almost any need

Image of Bulgin ATEX-Approved Refrigerator SwitchesBulgin's ATEX-Approved Refrigerator Switches comprise various styles and formats to suit nearly any need. Bulgin ATEX Fridge Switches include double contact and single contact options and current ratings from 0.2 A, 250 VAC up to 5 A, 250 VAC. These refrigerator switches are ideal for traditional refrigerator and freezer applications and can also be used in a variety of door applications.

Features
  • Door switches
  • 0.2 A, 250 VAC up to 5 A, 250 VAC switch ratings
  • Splash-resistant variants
  • Momentary-on and momentary-off switching
  • Choice of actuators
  • Choice of terminal orientation

ATEX-Approved Refrigerator Switches

ImageManufacturer Part NumberDescriptionCircuitSwitch FunctionAvailable QuantityPriceView Details
SWITCH DETECTOR SPST-NO 5A 250VE3101AAPAEXSWITCH DETECTOR SPST-NO 5A 250VSPST-NOOff-Mom488 - Immediate$5.87View Details
SWITCH DETECTOR SPST-NC 5A 250VE3102AAPAEXSWITCH DETECTOR SPST-NC 5A 250VSPST-NCOn-Mom472 - Immediate$6.47View Details
SWITCH DETECTOR SPDT 5A 250VE3111CAPAEXSWITCH DETECTOR SPDT 5A 250VSPDTOn-Mom500 - Immediate$10.42View Details
SWITCH DETECTOR SPDT 5A 250VE3111AAWAEXSWITCH DETECTOR SPDT 5A 250VSPDTOn-Mom498 - Immediate$7.97View Details
SWITCH DETECTOR SPDT 5A 250VE3111BAPAEXSWITCH DETECTOR SPDT 5A 250VSPDTOn-Mom497 - Immediate$7.97View Details
Published: 2023-09-12