Pi Microcomputer Case

Bud's Raspberry Pi case has wide cutouts to accommodate potential changes in component location and additional ports

Image of Bud Industries' Pi Microcomputer CaseBud Industries announces an affordable case for the Raspberry Pi, a credit-card size microcomputer created to help interested individuals learn programming. Made of two identical halves that fit together, the Bud "Pi Sandwich" case has windows on four sides, allowing easy access to ports for keyboard, TV/video, audio, USB, and LAN connections that need to be accessible when the case is closed.

Unlike other cases, the Bud case has a patented design with oversized windows to accommodate future versions of the Raspberry Pi board if port locations change or if new ports are added. Without cutting holes in the case, users can use flat cable connectors to attach an LCD screen or keyboard and use I/O ports for various applications, such as sending power or commands to a DC motor, another computer, or a robot.

Constructed of transparent, raspberry-colored ABS plastic, the case is impact resistant and enables curious students and hobbyists to see the components and indicator lights clearly. The printed circuit board easily snaps into place, and holds the board securely so users will not make accidental contact with the base of the circuit board when attaching cables.

Case windows have built-in slots to accept user-supplied cover panels. An optional silicone band is in development that will cover windows and allow users to easily create custom cutouts.

The PI Sandwich - PS11593
  • Rectangular version; consists of two identical halves that fit together
  • Windows on four sides for direct access to components
  • Built-in slots on windows to accept user supplied cover panels
  • Well-suited for users who frequently connect and disconnect from the PCB ports

PI Sandwich

ImageManufacturer Part NumberDescriptionArea (L x W)Size / DimensionHeightAvailable QuantityPriceView Details
CASE ABS TRAN RED 5.118"LX3.35"WPS-11591CASE ABS TRAN RED 5.118"LX3.35"W17.1in² (111cm²)5.118" L x 3.346" W (130.00mm x 85.00mm)2.520" (64.00mm)0 - Immediate$5.77View Details
Published: 2012-06-29