HFBR-2522Z Versatile Link Receiver

Broadcom's 1 MBd high-performance link receiver is designed for industrial applications

Image of Broadcom HFBR-2522Z Versatile Link ReceiverBroadcom's Versatile Link series is a complete family of fiber optic link components for applications requiring a low-cost solution. The HFBR-0500Z series includes transmitters, receivers, connectors, and cable specified for easy design. This series of components is ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity, or data security.

The optical link design is simplified by the logic compatible receivers and complete specifications for each component. The key optical and electrical parameters of links configured with the HFBR-0500Z family are fully guaranteed from 0°C to +70°C.

Features Applications
  • RoHS compliant
  • Low-cost fiber optic components
  • Enhanced digital links: dc-5 MBd
  • Extended distance links up to 120 m at 40 kBd
  • Low current link: 6 mA peak supply current
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
  • Easy connectoring: simplex, duplex, and latching connectors
  • Flame retardant
  • Transmitters incorporate a 660 nm red LED for easy visibility
  • Compatible with standard TTL circuitry
  • Reduction of lightning/voltage transient susceptibility
  • Motor controller triggering
  • Data communications and local area networks
  • Electromagnetic compatibility (EMC) for regulated systems: FCC, VDE, CSA, and others
  • Tempest-secure data processing equipment
  • Isolation in test and measurement instruments
  • Error-free signaling for industrial and manufacturing equipment
  • Automotive communications and control networks
  • Noise immune communication in audio and video equipment

HFBR-2522Z Versatile Link Receiver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIBER OPTIC RECEIVER 1MBDHFBR-2522ZFIBER OPTIC RECEIVER 1MBD2665 - Immediate$14.34View Details
XMITTER FIBER OPTIC 660NM 1MBDHFBR-1522ZXMITTER FIBER OPTIC 660NM 1MBD3307 - Immediate$14.34View Details
Published: 2018-06-13