AFBR-59SMI2Z Transceiver

Broadcom features their AFBR-59SMI2Z 250 MBd compact 650 nm transceiver for data communication over polymer optical fiber (POF) cables with SMI connector

Image of Broadcom's AFBR-59SMI2Z TransceiverBroadcom's AFBR-59SMI2Z transceiver provides system designers with the ability to support serial communication with baud rates of up to 250 MBd over 2.2 mm jacketed standard polymer optical fiber (POF) with 1 mm core diameter and NA 0.5. The SMI optical interconnect with its push-pull positive latching with safe-release mechanism provides secure, safe, and easy to mate and de-mate optical connection for miscellaneous industrial and medical applications.

The AFBR-59SMI2Z is Laser Class 1, lead-free, and compliant with RoHS

Features
  • Fast Ethernet communications over POF
  • Easy and low force mating connector
  • Tx: 650 nm LED with integrated driver IC
  • Rx: integrated photodiode with digitalizing IC
  • Data rates up to 250 MBd
  • High EMI/EMC robustness
  • SMI connector system
  • Link lengths up to 50 m POF
  • 3.3 V operation
  • LVDS input and output data connections
  • Analog monitoring output (RSSI)
  • Low power consumption (ICC max ≤ 70 mA)
  • Operating temperature range from -40°C to +85°C
  • RoHS compliant
Applications
  • Industrial and medical applications
  • Fast Ethernet

AFBR-59SMI2Z Transceiver

ImageManufacturer Part NumberDescriptionApplicationsVoltage - SupplyMounting TypeAvailable QuantityPriceView Details
250 MBD TRANSCEIVER POF, SMIAFBR-59SMI2Z250 MBD TRANSCEIVER POF, SMIEthernet3V ~ 3.6VThrough Hole0 - ImmediateSee Page for PricingView Details
Published: 2017-08-03