AFBR-57B4APZC SFP Transceiver
Broadcom's AFBR-57B4APZC is a DC to 50 MBaud 850 nm multimode LC duplex SFP transceiver with conformal coating
Broadcom’s AFBR-57B4APZC SFP transceiver provides system designers the ability to implement DC to 50 MBaud data transmission over 2 km with 62.5 µm/125 µm multimode fibers. The transceiver supports an LC duplex connector, is lead-free, and RoHS compliant. Using the 2-wire serial interface defined in the SFF-8472 MSA, the AFBR-57B4APZC provides real-time information on module temperature, transmitter supply voltage, and receiver average input power. The transceiver exhibits increased robustness in harsh environments due to the conformal coating.
- Data rate support from DC to 50 MBaud
- Single 3.3 V power supply
- Manufactured in an ISO 9001 certified facility
- 850 nm VCSEL transmitter
- Link distance up to 2 km with 62.5 µm/125 µm multimode fiber
- Low current and low power dissipation
- Hot pluggable SFP connector
- Compatible with SFP MSA specification
- Class 1 FDA IEC60825-1 laser safety compliant
- Operating temperature: -40°C to +85°C
- Excellent EMI and EMC behavior
- Integrated 850 nm VCSEL and driver IC with LVTTL input logic transmitter
- Integrated PIN diode and digitalizing IC with LVTTL output logic receiver
- Harsh environment tested according to IEC 60068-2-11 and GR-63-CORE
- Power substation automation
- HVDC
- Industrial networking over multimode fiber
AFBR-57B4APZC SFP Transceiver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AFBR-57B4APZC | DC-50MBD 850NM VCSEL SFP DMI CC | 0 - Immediate | $80.51 | View Details |