ACPL-355JC 10 A Gate Drive Optocoupler
Broadcom's optocoupler has integrated fault protection and feedback in a 600 V CTI SO16 package
Broadcom's ACPL-355JC is a 10 A gate drive optocoupler device with integrated fail-safe IGBT and SiC MOSFET diagnostics, protection, and fault reporting. The device features common-mode transient immunity (CMTI) greater than 100 kV/µs and provides minimal propagation delay with excellent timing skew. The high peak output current and wide operating voltage range eliminate the need for an output buffer circuit, allowing designers to implement cost-effective isolated gate drive solutions for motor drives and power inverters. Packaged in a compact, surface-mountable 600 V CTI SO16 package, this full-featured and easy-to-implement smart gate driver is certified to provide reinforced galvanic isolation with 2,262 VPEAK working voltage meeting safety regulatory IEC/EN/DIN, UL, and CSA approvals.
- 10 A max. peak output current
- 600 V CTI mold, Material Group I
- 150 ns max. propagation delay
- Dual output drive to control turning on and off time
- Overcurrent detection with configurable soft shutdown
- Undervoltage lockout (UVLO) with hysteresis
- Functional safety reporting
- Overcurrent fault feedback
- UVLO status feedback
- 100 kV/µs minimum common-mode rejection (CMR) at VCM = 1,500 V
- 15 V to 30 V wide operating VDD2 range
- Industrial temperature range: -40°C to +110°C
- 8.3 mm creepage and clearance
- Safety approval pending
- UL recognized 5,000 VRMS for 1 minute
- CSA
- IEC/EN/DIN EN 60747-5: 5 VIORM = 2,262 VPEAK
- IGBT drivers
- SiC MOSFET gate drives
- Industrial drives and inverters
- Renewable energy inverters
- Solar inverters
- Servo drives
- Motor drives
- AC inverters
- IGBT inverters
- Switching power supplies
ACPL-355JC 10 A Gate Drive Optocoupler
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACPL-355JC-000E | IC GATE DRVR HI/LOW SIDE 16SOIC | 476 - Immediate | $7.09 | View Details |
![]() | ![]() | ACPL-355JC-500E | IC GATE DRVR HI/LOW SIDE 16SOIC | 0 - Immediate | $7.13 | View Details |