MN820 Mini Module

Bridgetek mini modules allow developers to easily communicate with external devices and fully utilize the capabilities of the BT820B

Image of Bridgetek Pte Ltd. MN820 Mini Module The Bridgetek Pte Ltd. MN820 mini module integrates the 5th generation BT820B chip and 1 GB DDR3L memory along with a DC/DC buck converter that powers the onboard memory independently, enabling operation with a single power source. When paired with the VM820C baseboard that includes power and audio circuits, a USB-QSPI bridging IC, and I/O connectors, developers can easily communicate with external devices and fully utilize the capabilities of the BT820B. Developers can also seamlessly integrate the BT820B into their products by using the MN820 and connecting it via a 100-pin board-to-board connector to their application PCB. This approach reduces development time and eliminates the complexity of designing the high-speed DDR3 subsystem, allowing low-cost PCB implementation.

Features
  • 5th generation EVE controller BT820
  • Onboard 1 GB DDR3L SDRAM
  • Integrated DC/DC step-down converter for DDR3L interface
  • Easy-to-use 100-pin high-speed board-to-board connector
  • Single 3.3 V power supply
Applications
  • Point-of-sale (POS) machines
  • Multi-function printers
  • Instrumentation
  • Home security systems
  • Graphic touch pads: remote or dial pad
  • Tele/video conference systems
  • Phones and switchboards
  • Medical appliances
  • Blood pressure displays
  • Heart monitors
  • Glucose level displays
  • Automotive
  • Digital photo frames
  • Breathalyzers
  • Gas chromatographs
  • Power meters
  • Home appliance devices
  • Set-top boxes
  • Thermostats
  • Sprinkler system displays
  • GPS and satellite navigation (satnav) devices
  • Vending machine control panels
  • Elevator controls
  • Interactive photo booths
  • Smart doorbell systems

MN820 Mini Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MINI MODMN820MINI MOD1 - Immediate$80.64View Details
Published: 2025-03-14