SM8S-Q Series AEC-Q101 Compliant TVS Diodes

Bourns' model SM8S-Q for surge and ESD protection applications

Image of Bourns' SM8S-Q Series AEC-Q101 Compliant TVS Diodes The Bourns® model SM8S-Q for surge and ESD protection applications come in a compact chip package DO-218 size format. The transient voltage suppressor series offers a choice of working peak reverse voltage from 16 V up to 43 V. Typical fast response times are less than 1.0 picosecond from 0 V to breakdown voltage.

These unidirectional and bidirectional TVS diodes are well suited for protecting against voltage transients and ESD protection of DC power supplies and data lines.

These AEC-Q101 compliant products are also well-suited for applications that require high reliability such as power supplies and equipment used in harsh environments.

Features
  • Maximum peak power dissipation: 6600 watts
  • Meets ISO7637-2/ISO16750-2 surge specification (varies by test condition)
  • RoHS compliant
  • AEC-Q101 compliant
Applications
  • High peak power applications (up to rated limits)
  • High-temperature applications (up to rated limits)
  • Clamping diodes
  • Load switching and lighting

SM8S-Q Series AEC-Q101 Compliant TVS Diodes

ImageManufacturer Part NumberDescriptionVoltage - Clamping (Max) @ IppCurrent - Peak Pulse (10/1000µs)Power - Peak PulseAvailable QuantityPriceView Details
TVS DIODE 24VWM 38.9VC DO218SM8S24CA-QTVS DIODE 24VWM 38.9VC DO21838.9V170A6600W (6.6kW)0 - Immediate$3.43View Details
TVS DIODE 36VWM 58.1VC DO218SM8S36CA-QTVS DIODE 36VWM 58.1VC DO21858.1V114A6600W (6.6kW)11 - Immediate$3.43View Details
TVS DIODE 33VWM 53.3VC DO218SM8S33CA-QTVS DIODE 33VWM 53.3VC DO21853.3V124A6600W (6.6kW)0 - Immediate$3.43View Details
Published: 2019-04-18