SF-0603HIxxxM and SF-1206HIxxxM Series Multilayer SMD Fuses
The SinglFuse™ product line from Bourns adds high inrush current multilayer SMD fuses
Bourns broadens its portfolio of high inrush current multilayer SinglFuse™ SMD fuses in 0603 and 1206 footprints to complement its already successful line of SinglFuse SMD fuse products. These fuses address the growing need for effective circuit protection in a variety of applications including PCs and monitors, server farms, portable memory, cell phones and tablets, digital cameras, gaming systems, set-top boxes, drones and robotics, white goods, battery chargers, and industrial controllers.
Features
- Single blow fuse for overcurrent protection
- 1608 (EIA 0603) miniature footprint (SF-0603HIxxxM series)
- 3216 (EIA 1206) footprint (SF-1206HIxxxM series)
- High inrush current withstand fuse
- UL 248-14 Listed
- RoHS compliant and halogen-free
- Multilayer SMD design
- Surface mount packaging for automated assembly
- Portable memory
- LCD monitors
- Disk drives
- PDAs
- Digital cameras
- MP3 players
- Cell phones
- Rechargeable battery packs
- Battery chargers
- Set-top boxes
- Industrial controllers
- Battery management systems (BMS)
- LED lighting
- Power tools
SF-0603HIxxxM Series Multilayer SMD Fuses
| Image | Manufacturer Part Number | Description | Voltage Rating - DC | Breaking Capacity @ Rated Voltage | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SF-0603HI100M-2 | FUSE BOARD MOUNT 1A 32VDC 0603 | 32 V | 50A | -55°C ~ 150°C | 3837 - Immediate | $0.93 | View Details |
![]() | ![]() | SF-0603HI600M-2 | FUSE BOARD MOUNT 6A 32VDC 0603 | 32 V | 80A | -55°C ~ 150°C | 3406 - Immediate | $0.93 | View Details |
![]() | ![]() | SF-0603HI400M-2 | FUSE BOARD MOUNT 4A 32VDC 0603 | 32 V | 50A | -55°C ~ 150°C | 862 - Immediate | $0.93 | View Details |
![]() | ![]() | SF-0603HI450M-2 | FUSE BOARD MOUNT 4.5A 32VDC 0603 | 32 V | 50A | -55°C ~ 150°C | 4827 - Immediate | $0.93 | View Details |
![]() | ![]() | SF-0603HI500M-2 | FUSE BOARD MOUNT 5A 32VDC 0603 | 32 V | 50A | -55°C ~ 150°C | 2530 - Immediate | $0.93 | View Details |
![]() | ![]() | SF-0603HI250M-2 | FUSE BOARD MOUNT 2.5A 32VDC 0603 | 32 V | 50A | -55°C ~ 150°C | 1288 - Immediate | $0.93 | View Details |
![]() | ![]() | SF-0603HI800M-2 | FUSE BOARD MOUNT 8A 32VDC 0603 | 32 V | 80A | -55°C ~ 150°C | 540 - Immediate | $0.93 | View Details |
![]() | ![]() | SF-0603HI300M-2 | FUSE BOARD MOUNT 3A 32VDC 0603 | 32 V | 50A | -55°C ~ 150°C | 28 - Immediate | $0.93 | View Details |
![]() | ![]() | SF-0603HI200M-2 | FUSE BOARD MOUNT 2A 32VDC 0603 | 32 V | 50A | -55°C ~ 150°C | 0 - Immediate | $0.93 | View Details |
![]() | ![]() | SF-0603HI150M-2 | FUSE BOARD MOUNT 1.5A 32VDC 0603 | 32 V | 50A | -55°C ~ 150°C | 0 - Immediate | $0.93 | View Details |