Push-Pull Isolation Power Transformers - SM91207L and SM91208L

Bourns' transformers have 12 V or 24 V input and will deliver 15 V and up to 500 mA of output power

Image of Bourns' Push-Pull Isolation Power Transformers - SM91207L and SM91208L Bourns' Magnetics Product Line’s SM91207L and SM91208L push-pull power isolation transformers are compact in size, high-voltage, and driven by 24 V input (SM91207L) and 12 V input (SM91208L), delivering 15 V up to 500 mA output. They can be configured in a variety of turns ratios. These transformers are designed to support isolated interface power for CAN, RS-485, RS-422, RS-232, SPI, I2C, and lower power LAN, and developed for use with Texas Instruments Model SN6507. these transformers meet IEC/UL 62368-1 requirements, feature functional insulation and a working voltage up to 400 VDC, Hi-Pot isolation voltage of up to 2,500 VAC, and an extended operating temperature range of -40°C to +125°C.

Features
  • Compliant with IEC/UL 62368-1 standards
  • Functional insulation for working voltage up to 400 VDC
  • Hi-Pot voltage up to 2,500 VAC
  • Designed for isolation power supplies using TI Model SN6507
Applications
  • Photovoltaic inverters, protective relays, factory automation, low/medium risk medical equipment
  • Motor drivers: IGBT and SiC gate driver power supplies
  • Isolation power supply for Controller Area Network (CAN), RS-485, RS-422, RS-232, SPI, I2C, low-power LAN

Push-Pull Isolation Power Transformers - SM91207L and SM91208L

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANSF PUSH PULL 24V TO 15VSM91207L-ETRANSF PUSH PULL 24V TO 15V165 - Immediate$3.67View Details
TRANSF PUSH PULL 12V TO 15VSM91208L-ETRANSF PUSH PULL 12V TO 15V150 - Immediate$3.67View Details
Published: 2024-05-08