Forward Converter Transformers - PLR Series

Bourns' transformers provide 25 W power for PoE and a wide variety of DC/DC applications

Image of Bourns' Forward Converter Transformers – PLR SeriesBourns' PLR series planar transformers are surface-mount forward converter transformers that provide 25 W of power with a low maximum leakage inductance of 0.216 μH. Output voltages are 5 V at 5 A or 12 V at 2.1 A, and the withstand Hi-Pot rating is 1,500 VDC. The operating temperature range is from -40°C to +125°C and has a low height profile. It is ideal for Power over Ethernet (PoE), remote microcomputer powering applications, industrial power systems, switched-mode power supplies (SMPS), and LED lighting to name a few.

Features
  • Low leakage inductance: 0.216 μH max.
  • Low height profile
  • DC/DC transformer
  • Operating temperature: -40°C to +125°C
Applications
  • Industrial power systems
  • Switched-mode power supplies (SMPS)
  • LED lighting
  • Battery management systems (BMS)
  • Forward transformer for PoE applications

Forward Converter Transformers PLR Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XFMR POE DC/DC CONV SMDPLR025-EI22A05SXFMR POE DC/DC CONV SMD276 - Immediate$3.33View Details
XFMR POE DC/DC CONV SMDPLR025-EI22A12SXFMR POE DC/DC CONV SMD273 - Immediate$3.33View Details
Published: 2024-03-20