Automotive-Grade BMS Signal Transformer - SM91872AL Series

Bourns next-generation battery management systems (BMS) transformer for signal applications

Image of Bourns Automotive-Grade BMS Signal Transformer - SM91872AL SeriesThe Bourns SM91872AL AEC-Q200 compliant signal transformer is for next-generation BMS applications. This single-channel reinforced insulation transformer is constructed with an over-molding process which offers a working voltage of up to 1,000 V and a Hi-Pot isolation voltage of up to 4,000 VAC with an extended operating temperature range of -40°C to +125°C. The SM91872AL is manufactured with a fully automated process for high quality and cost-effectiveness.

Features
  • Fully automated manufacturing with an over-molding process
  • Reinforced isolation, high reliability, and compact size
  • Working voltage: up to 1,000 VDC
  • Hi-Pot: 4,000 VAC, 1 mA, 60 s
  • Design construction: reinforced insulation between primary and secondary per IEC 60664-1 & IEC 62368-1
  • Clearance distance >10.0 mm, pollution degree 2, material group CTI I
  • Creepage distance >10.0 mm, overvoltage category II
  • Expanded temperature range: -40°C to +125°C
  • RoHS-compliant
  • AEC-Q200-compliant
Applications
  • Battery management systems
  • Energy storage systems

SM91872AL Series Signal Transformer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANSF BMS 4KV ISOL 6 PINSM91872AL-ETRANSF BMS 4KV ISOL 6 PIN1995 - Immediate$5.07View Details
Published: 2024-09-27