3382 Series Rotary Sensors

Bourns offers their through-hole rotary sensor model with a thin profile

Image of Bourns Inc's 3382 Series Rotary SensorsBourns® has increased the number of available resistance values from one to six (ranging from 2.5 KΩ to 100 KΩ) for the 3382 Series rotary sensors. These additional resistance values give engineers the freedom and flexibility to design various components into their circuits without limiting their choices to 10 KΩ, which is the only value previously available. These sensors are well suited for applications with space constraints and have numerous features.

Features
  • Surface mount and through-hole versions
  • 12 mm square / dustproof
  • One million rotational cycles
  • Thin profile
  • UL Recognized
  • RoHS compliant
  • Low capacitance and insertion loss
Applications
  • Volume control on audio equipment
  • Motion controllers
  • Dishwasher control systems
  • Automotive temperature range

3382 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR ROTARY 330DEG SMD3382G-1-103GSENSOR ROTARY 330DEG SMD58794 - Immediate$1.03View Details
SENSOR ROTARY 330DEG SMD3382G-1-104GSENSOR ROTARY 330DEG SMD4703 - Immediate$1.03View Details
SENSOR ROTARY 330DEG SMD3382G-1-503GSENSOR ROTARY 330DEG SMD648 - Immediate$0.98View Details
SENSOR ROTARY 330DEG PC PIN3382H-1-103SENSOR ROTARY 330DEG PC PIN8765 - Immediate$1.73View Details
SENSOR ROTARY 330DEG PC PIN3382H-1-252SENSOR ROTARY 330DEG PC PIN116 - Immediate$1.73View Details
SENSOR ROTARY 330DEG PC PIN3382H-1-502SENSOR ROTARY 330DEG PC PIN152 - Immediate$1.73View Details
Published: 2013-10-08