Rugged Series Compact Boards

BotBlox's rugged series compact boards are suited to automotive, military, and harsh applications

Image of BotBlox's Rugged Series Compact BoardsBotBlox's rugged series of compact boards, designed and manufactured using automotive and military-grade parts, are all rated for temperature operation from -40°C to +85°C. These boards are suited to automotive, military, and harsh applications with ambient temperatures not exceeding +85°C.

BotBlox's UbiSwitch provides three 10 Gbps and eight 1 Gbps Ethernet ports with a compact size, low power consumption, and economical price point. UbiSwitch is designed to bring high bandwidth networking to drones, subsea robots, and other UAVs and surveillance devices. It has a design focused on tolerance to vibration, altitude, and humidity.

BotBlox's boards are shipped with the required 0.3 meter or 0.4 meter power and data cables included, so users do not need to purchase extra cables. However, if users need custom cable lengths for an application, they can contact BotBlox at info@botblox.io.

Features and Benefits

  • Rugged designs: Embed directly into the system with a focus on a rugged design to resist vibration, temperature, and pressure stress; the sole focus is on providing rugged, embedded, board-level networking hardware
  • ISO9001 compliant: Commitment to quality in operations, and certification to ISO9001
  • 5-year lifetime guarantee: 5-year lifetime product guarantee with advanced notification if a product is approaching end-of-life (EOL); opportunity for last-time-buy volume component purchases, and, in certain cases, production of EOL products several years later (dependent on availability of necessary parts)
  • All BotBlox designs: All hardware conceived and designed in-house; no outsourcing any of the hardware, firmware, or software, giving users a deep understanding of the hardware they develop and allowing them to provide superior technical and application support
  • Customization capabilities: Ensure products are tailored to unique business needs and specific requirements
  • Customer service and support: Exceptional customer service and support focusing on ensuring customers are always satisfied with their experiences
Applications
  • Drones
  • Robots
  • UAVs
  • Surveillance devices
  • High-performance cameras
  • Subsea AUVs
  • Subsea ROVs

Rugged Series Compact Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
UBISWITCH BASEBOARD MINIBB-UDM-A-1UBISWITCH BASEBOARD MINI200 - Marketplace$178.14View Details
Published: 2023-12-21