MHV Series 180 V to 2000 V High-Voltage DC/DC Power Supplies

The output voltage on Bellnix’s high-voltage power supplies can be controlled using an external voltage or external resistor

Image of Bellnix’s MHV Series 180 V to 2000 V High-Voltage DC/DC Power SuppliesBellnix’s MHV series high-voltage power supplies use surface mount technology (SMT), making them 1/5th to 1/6th smaller than the other products. They have an adjustable output voltage and feature a mid-high voltage DC/DC converter.

The MHV series is available in zero to 180 V, 300 V, 350 V, 470 V, 1000 V, 1500 V, and 2000 V. The output voltage can be controlled using an external voltage or external resistor.

The MHV series has adopted a five-sided metallic shield case and low ripple noise.

Features
  • PCB mounting type
  • 5-sided metallic shield case
  • Output capacity 2 W to 3 W
  • 100% burn-in test
  • Overcurrent protection
  • Adjustable voltage using an external voltage
  • Low ripple noise of 30 mVP-P
  • High-reliability and long life
  • UL Certified product (UL File No. E305960)
Applications
  • Photomultiplier tubes
  • SEMs/TEMs
  • Electron beams
  • X-rays
  • Electrostatic chucks

MHV Series 180 V to 2000 V High-Voltage DC/DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER -1000V 2WMHV12-1.0K2000NDC DC CONVERTER -1000V 2W5 - Immediate$139.90View Details
DC DC CONVERTER 1000V 2WMHV12-1.0K2000PDC DC CONVERTER 1000V 2W47 - Immediate$139.90View Details
DC DC CONVERTER -1500V 2WMHV12-1.5K1300NDC DC CONVERTER -1500V 2W30 - Immediate$152.34View Details
Published: 2020-03-31