HS35 Optical Rotary Encoders
BEI Sensors’ HS35, 3.5", hollow shaft rotary encoder features dual preloaded bearings and on O-Ring sealed for IP65 rating
BEI Sensors' HS35 rotary encoders from BEI Sensors accommodate shafts up to 1" in diameter and can be mounted on smaller diameter shafts with optional insulating inserts. These encoders are designed for either a through shaft mounting or blind shaft mounting with a closed cover to maintain their environmental ratings. The HS35 is offered in incremental or absolute versions. The incremental model is available with a dual output option to provide redundant encoder signals, dual resolutions or to supply two separate controllers. The absolute HS35 encoder is available with various output options including gray code and natural binary. Applications include motor feedback and vector control, printing industries, robotic control, oil service industries, and web process control.
| Mechanical Specifications - Incremental | Mechanical Specifications - Absolute | |
|
|
HS35 Incremental Optical Encoders
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 01072-225 | ENCODER OPTICAL QUAD CABLE | 0 - Immediate | $658.32 | View Details |
![]() | ![]() | 01070-273 | ENCODER OPTICAL QUAD CONNECTOR | 1 - Immediate | $811.82 | View Details |
![]() | ![]() | 01070-369 | ENCODER OPTICAL QUAD CONNECTOR | 0 - Immediate | $811.82 | View Details |
![]() | ![]() | 01070-393 | ENCODER OPTICAL QUAD CONNECTOR | 5 - Immediate | $885.08 | View Details |
![]() | ![]() | 01070-509 | ENCODER OPTICAL QUAD CONNECTOR | 0 - Immediate | $811.82 | View Details |
![]() | ![]() | 01070-552 | ENCODER OPTICAL QUAD CONNECTOR | 0 - Immediate | $954.22 | View Details |
![]() | ![]() | 01070-814 | ENCODER OPTICAL QUAD CONNECTOR | 0 - Immediate | $856.24 | View Details |
![]() | ![]() | 01070-881 | ENCODER OPTICAL QUAD CONNECTOR | 1 - Immediate | $799.13 | View Details |
![]() | ![]() | 01102-022 | ENCODER OPTICAL QUAD CONNECTOR | 2 - Immediate | $1,164.07 | View Details |
![]() | ![]() | 01070-923 | ENCODER OPTICAL QUAD CONNECTOR | 5 - Immediate | $1,191.46 | View Details |
![]() | ![]() | 01070-1265 | ENCODER OPTICAL QUAD CONNECTOR | 2 - Immediate | $1,208.41 | View Details |
![]() | ![]() | 01080-072 | ENCODER OPTICAL GRAY CODE CONN | 0 - Immediate | $1,325.25 | View Details |
![]() | ![]() | 01070-1101 | ENCODER OPTICAL QUAD CONNECTOR | 2 - Immediate | $810.21 | View Details |