Encoder Signal Broadcasters

BEI Sensors offers its encoder signal broadcasters, which can be mounted to a EN 50 022 standard, 35 mm x 7.5 mm DIN rail thanks to its compact size

Image of BEI Sensors' Encoder Signal BroadcastersBEI Sensors' encoder signal broadcaster accepts standard incremental encoder inputs: two channels in quadrature plus an index and complements. It can broadcast up to four encoder signals to four independent devices. Each of the broadcast signals are optically isolated, eliminating ground loops.

Features

  • Broadcasts signals from a single encoder to four independent receivers
  • Signal processing modules (pulse converter, integer countdown, and anti-dither) can be added to each output for additional capabilities
  • Accepts all standard-input voltages and types: single ended, differential, and open collector
  • Signals are optically isolated for high noise immunity
  • Compact package size saves installation costs

Encoder Signal Broadcasters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BROADCASTER WITH OPTICAL ISOLATO60011-001BROADCASTER WITH OPTICAL ISOLATO1 - Immediate$789.97View Details
BROADCASTER WITH OPTICAL ISOLATO60011-003BROADCASTER WITH OPTICAL ISOLATO0 - Immediate$861.23View Details
BROADCASTER WITH OPTICAL ISOLATO60011-011BROADCASTER WITH OPTICAL ISOLATO0 - Immediate$789.97View Details
Published: 2016-11-18