Mighty Mag Autofocus Digital Inspection System

Aven Tools' Mighty Mag system enables instant focus without the need to constantly refocus the lens

Image of Aven’s Mighty Mag Auto Focus Digital Inspection SystemAven Tools' Mighty Mag autofocus digital inspection system enables instant focus without the need to constantly refocus the lens. The system is ideal for inspecting multilayered objects such as PCBs. View crystal clear 1080p images on an HD monitor. The system includes Aven's Mighty Cam autofocus camera, heavy-duty post stand with focus mount, 22" 1080p HD color monitor, 26700-182 lens, and an LED ring light with 96 adjustable LEDs.

Features
  • 7x to 33x magnification (7x to 22x at 6” working distance, 13x to 33x at 3” working distance)
  • Provides instant focus
  • Sharp 1080p full HD image
  • Save high-resolution image/video files to the included 64 GB USB drive
  • Significantly reduces inspection time
  • Includes USB mouse for access to the settings menu
  • Alleviate eye strain and neck fatigue associated with frequent microscope use

Mighty Mag Auto Focus Digital Inspection System

ImageManufacturer Part NumberDescriptionMagnification RangeField of ViewAvailable QuantityPriceView Details
VIDEO INSPECT SYST CMOS 8X-80X26700-108VIDEO INSPECT SYST CMOS 8X-80X8x ~ 80x0.38" ~ 3.63" (9.6mm ~ 92.2mm)15 - Immediate$2,147.77View Details
Published: 2020-08-17