ProVue Deluxe Magnifying Lamp LED

Aven’s ProVue Deluxe magnifying lamp LED offers an adjustable friction arm, lamp rotation, brightness adjustment, and two mounting options

Image of Aven’s ProVue Deluxe Magnifying Lamp LEDAven introduces their LED magnification lamp with a 5-inch 5-diopter round glass lens (2.25x magnification). The innovative Provue Deluxe is a durable and powerful magnification lamp and features 72 energy-efficient LED lights for bright, shadow-free illumination.

Features
  • Durable aluminum construction
  • 5-inch, 5-diopter crystal-clear glass lens for distortion-free viewing
  • A 36" friction arm that stays set in any position
  • 72 high intensity, energy-saving LEDs 
  • Exceptionally long LED element life (minimum 20,000 hours)
  • Adjustable brightness
  • Cool operating temperature
  • Ideal for assembly, workshop, or inspection applications
  • A mounting clamp that allows for easy attachment to desks and bench tops, or can be mounted directly to a work surface

LED

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LAMP MAG 5 DIOPT 110V/220V 72LED26501-DSG-LEDLAMP MAG 5 DIOPT 110V/220V 72LED0 - ImmediateSee Page for PricingView Details
Published: 2016-03-28