Ergo Grip Stainless Steel Cutting Tweezer

Aven Tools 15AGW cutting tweezer ensures a precise and clean cut, minimizing the risk of damage to delicate wires

Image of Aven Tools Ergo Grip Stainless Steel Cutting TweezerAven Tools ergo grip stainless steel 15AGW cutting tweezer elevates precision cutting to the next level. This tweezer is an essential tool for cutting copper, gold, silver, and magnetic wire with unmatched accuracy and features an ESD-safe cushion grip for added safety and comfort. The ergonomic design ensures a secure hold, reducing hand fatigue during extended use, and the ESD-safe cushion grip protects sensitive electronic components from static damage.

Features
  • ESD-safe cushion grip: Provides protection against electrostatic discharge, ensuring the safety of both the user and the electronic components being handled
  • Ergonomic design: The cushioned grip offers a comfortable hold, allowing for precision work without the strain
  • Superior hardness: The cutting blades boast a hardness of 60 HRC, providing long-lasting durability and performance
  • The 420 series stainless steel provides a high level of strength and resistance to wear and tear
  • Cutting capacity: 0.08 mm to 0.1 mm
  • Precision blades: The fine blades of the 15AGW cutting tweezer ensure a precise and clean cut every time, minimizing the risk of damage to delicate wires
  • Angled bade design: These tweezers feature robust and durable hard metal blades, perfect for precision work and cutting in hard-to-reach areas
  • Versatile cutting: Designed to handle a variety of wires, including copper, gold, silver, and magnetic wire, making it a versatile tool for all cutting needs

Ergo Grip Stainless Steel Cutting Tweezer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TWEEZERS 15AGW, ACCUTEK WITH ESD18114ERTWEEZERS 15AGW, ACCUTEK WITH ESD3 - Immediate
212 - Factory Stock
$98.30View Details
Published: 2024-09-09