214 Series PoE Connector
ATTEND connectors offer single-port connectivity supporting speeds from 10/100 Mbps to 10 Gbps
ATTEND RJ45 Ethernet jacks with integrated Power over Ethernet (PoE) modules offer single-port connectivity supporting speeds from 10/100 Mbps to 10 Gbps and up to 60 W power output. Designed in compliance with the IEEE 802.3bt standard, they are engineered to deliver maximum performance across a wide industrial temperature range of -40°C to +85°C, making them ideal for demanding applications requiring data and power over a single interface.
Features
- Compatibility: meets industry norms for straightforward integration
- Versatility: operates as power sourcing equipment (PSE) or powered device (PD)
- Network integration: seamlessly compatible with existing Ethernet networks
- Configurability: provides options from 10/100BASE-T to 10G BASE-T
- Reliability: ensures consistent performance in harsh conditions from -40°C to +85°C
- Durability: engineered for next-gen PoE applications requiring over 30 W
- Smart buildings
- Digital security
- Kiosks
- Point of sale (POS) terminals
- Thin clients
- IoT
214 Series PoE Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 214A-R131 | CONN JACK 1PORT PCB | 85 - Immediate | $7.24 | View Details |
![]() | ![]() | 214A-R232 | CONN JACK 1PORT PCB | 45 - Immediate | $7.47 | View Details |
![]() | ![]() | 214A-R333 | CONN JACK 1PORT PCB | 48 - Immediate | $8.08 | View Details |
![]() | ![]() | 214A-R434 | CONN JACK 1PORT PCB | 50 - Immediate | $8.42 | View Details |
![]() | ![]() | 214A-R535 | CONN JACK 1PORT PCB | 45 - Immediate | $8.89 | View Details |