SAM3U Series Microcontroller

Microchip’s SAM3U series is the first 32-bit Arm® Cortex®-M3 microcontroller with high-speed 480 Mbps USB + Phy

Image of Microchip's SAM3U Series Microcontroller With today's exponential growth in data rates, system designers demand solutions capable of moving more data faster and more efficiently than ever before. Microchip's Arm Cortex-M3 based SAM3U delivers high-speed interfaces combined with an innovative high data bandwidth architecture that make it the ideal device for applications with intensive communication requirements.

The 96 MHz SAM3U integrates multiple high-speed peripherals, including an on-chip high-speed USB device and Phy at 480 Mbps. A combination of a 5-layer system bus matrix, 23 DMA channels and distributed memory prevents bottlenecks with minimum processor overhead. With sophisticated power management techniques and an operating voltage down to 1.62 V, the SAM3U maximizes battery usage and provides true 1.8 V operation. The SAM3U is available in Flash memory densities of 64 K, 128 K, and 256 Kbytes with 100- and 144-pin QFP and BGA package options.

Features

  • High-Speed Bridging
    • The SAM3U is designed to sustain 100+ Mpbs data rates between multiple high-speed peripherals, including HS USB 2.0, SDIO/SDCard 2.0, MMC 4.3, external bus interface, and SPI.
  • Data Speedway
    • To exploit the SAM3U's high-speed communications peripherals fully, the device is built around a high data-bandwidth architecture that enables one to run tasks in parallel and ensures uninterrupted internal and external data flows with minimum processor overhead. The device can be put in backup mode with the core and peripherals powered down, in which power consumption is only 2.5 μA.
  • Low Power Consumption
    • The SAM3U incorporates power management techniques that minimize power consumption under all conditions of use, whether in active mode or low-power modes.
  • SAM3U Ecosystem
    • Microchip's SAM3U Flash MCU is supported by a rapidly growing number of development tools, real-time operating systems (RTOS), middleware products and technical support services from industry-leading third parties. Microchip provides a dedicated software package for the SAM3U with register descriptions and device drivers for all peripherals, along with project examples that ease the use of the microcontroller.

SAM3U Series Diagram

SAM3U

ImageManufacturer Part NumberDescriptionAvailable Quantity
IC MCU 32BIT 256KB FLASH 144LQFPATSAM3U4EA-AUIC MCU 32BIT 256KB FLASH 144LQFP1298 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 100LQFPATSAM3U1CB-AUIC MCU 32BIT 64KB FLASH 100LQFP3391 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 100LQFPATSAM3U2CA-AUIC MCU 32BIT 128KB FLASH 100LQFP2356 - ImmediateView Details
IC MCU 32BIT 256KB FLASH 100LQFPATSAM3U4CA-AUIC MCU 32BIT 256KB FLASH 100LQFP12842 - ImmediateView Details
IC MCU 32BIT 128KB FLSH 100TFBGAATSAM3U2CA-CUIC MCU 32BIT 128KB FLSH 100TFBGA12995 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 144LQFPATSAM3U2EA-AUIC MCU 32BIT 128KB FLASH 144LQFP120 - ImmediateView Details
IC MCU 32BIT 256KB FLSH 100TFBGAATSAM3U4CA-CUIC MCU 32BIT 256KB FLSH 100TFBGA260 - ImmediateView Details
IC MCU 32BIT 256KB FLSH 144LFBGAATSAM3U4EA-CUIC MCU 32BIT 256KB FLSH 144LFBGA1626 - ImmediateView Details
IC MCU 32BIT 128KB FLASH 144BGAATSAM3U2EA-CUIC MCU 32BIT 128KB FLASH 144BGA1004 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 100TFBGAATSAM3U1CB-CUIC MCU 32BIT 64KB FLASH 100TFBGA0 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 144BGAATSAM3U1EB-CUIC MCU 32BIT 64KB FLASH 144BGA0 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 144LQFPATSAM3U1EB-AUIC MCU 32BIT 64KB FLASH 144LQFP0 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 100TFBGAATSAM3U1CA-CUIC MCU 32BIT 64KB FLASH 100TFBGA0 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 144BGAATSAM3U1EA-CUIC MCU 32BIT 64KB FLASH 144BGA0 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 144LQFPATSAM3U1EA-AUIC MCU 32BIT 64KB FLASH 144LQFP0 - ImmediateView Details
IC MCU 32BIT 64KB FLASH 100LQFPATSAM3U1CA-AUIC MCU 32BIT 64KB FLASH 100LQFP0 - ImmediateView Details
Published: 2012-06-29