SAM3N Flash MCU

Microchip's SAM3N series is ready for capacitive touch thanks to the QTouch library

Image of Atmel's SAM3N Flash MCUMicrochip's SAM3N series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex-M3 RISC processor. It operates at a maximum speed of 48 MHz and features up to 256 Kbytes of Flash and up to 24 Kbytes of SRAM. The peripheral set includes two USARTs, two UARTs, two TWIs, three SPI, as well as one PWM timer, six general purpose 16-bit timers, an RTC, a 10-bit ADC and a 10-bit DAC. The SAM3N series is ready for capacitive touch thanks to the QTouch library, offering an easy way to implement buttons, wheels and sliders. The SAM3N device is an entry-level general purpose microcontroller. That makes the SAM3N the ideal starting point to move from 8- /16-bit to 32-bit microcontrollers. It operates from 1.62 V to 3.6 V and is available in 48-pin, 64-pin and 100-pin QFP, 48-pin and 64-pin QFN, and 100-pin BGA packages.

Key Features

  • Microchip QTouch Capacitive Touch Support -The SAM3N series is touch-ready, offering native support for Microchip QTouch® technology for easy implementation of buttons, sliders and wheels in applications
  • Data Speedway - Native 3-layer bus AHB matrix support with 10 peripheral DMA channels and distributed memory for high-speed uninterrupted data flows with minimum processor overhead
  • Simplified PCB Design and Low System Cost - Integrated serial resistors eliminate the need for external resistors to preserve signal integrity, resulting in reduced BOM cost, real estate savings and simplified PCB design
  • 1.62 V to 3.6 V operation and low power - 1.62 V to 3.6 V operation and low power true 1.8 V ±10% operation extends device operation when running from two AA alkaline batteries. The SAM3N only consumes 22 mA at 48 MHz operation and 1.9 uA in backup mode with the RTC running

SAM3N

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC MCU 32BIT 32KB FLASH 48LQFPATSAM3N0AA-AUIC MCU 32BIT 32KB FLASH 48LQFP247 - Immediate$2.81View Details
IC MCU 32BIT 64KB FLASH 48LQFPATSAM3N1AB-AUIC MCU 32BIT 64KB FLASH 48LQFP234 - Immediate$2.81View Details
IC MCU 32BIT 32KB FLASH 100LQFPATSAM3N0CA-AUIC MCU 32BIT 32KB FLASH 100LQFP688 - Immediate$3.41View Details
IC MCU 32BIT 16KB FLASH 48LQFPATSAM3N00AA-AUIC MCU 32BIT 16KB FLASH 48LQFP143 - Immediate$1.04View Details
IC MCU 32BIT 16KB FLASH 48QFNATSAM3N00AA-MUIC MCU 32BIT 16KB FLASH 48QFN773 - Immediate$1.10View Details
IC MCU 32BIT 64KB FLASH 64QFNATSAM3N1BB-MUIC MCU 32BIT 64KB FLASH 64QFN461 - Immediate$1.12View Details
IC MCU 32BIT 16KB FLASH 64QFNATSAM3N00BA-MUIC MCU 32BIT 16KB FLASH 64QFN0 - Immediate$1.12View Details
IC MCU 32BIT 16KB FLASH 64LQFPATSAM3N00BA-AUIC MCU 32BIT 16KB FLASH 64LQFP23 - Immediate$1.14View Details
IC MCU 32BIT 64KB FLASH 48QFNATSAM3N1AB-MUIC MCU 32BIT 64KB FLASH 48QFN657 - Immediate$2.99View Details
IC MCU 32BIT 32KB FLASH 48QFNATSAM3N0AA-MUIC MCU 32BIT 32KB FLASH 48QFN596 - Immediate$2.99View Details

Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
ATSAM3N EVAL BRDATSAM3N-EKATSAM3N EVAL BRD0 - Immediate$130.80View Details
Published: 2013-07-02