AT24MAC and AT24CS EEPROM Devices
Feature-enhanced serial EEPROM devices from Microchip
Microchip's AT24MAC series of devices provide pre-programmed media access control (MAC)/extended unique identifier (EUI) node identity addresses, alleviating the need for customers to program their own MAC/EUI addresses and maintain the associated complex databases, making it simpler, faster, and less expensive to develop Internet-connected products of all types.
Microchip's AT24CS series of devices includes unique, factory programmed, read-only serial numbers that can help customers simplify inventory control of mass production lines and enhance product traceability.
Features
- I2C-compatible interface
- Permanent and reversible write protection modes available
- SOIC, TSSOP, DFN, SOT23-5 packages
- 1.7 V to 5.5 V VCC range
- 1 million cycles endurance
- 100 year data retention
- 2 Kb serial EEPROM (fully user accessible)
- Pre-programmed, unique Microchip-generated read-only 128-bit serial/ID number
- Pre-programmed, unique 48-bit or industry-first 64-bit MAC/EUI values
- 1 Kb to 8 Kb serial EEPROM (initial launch)
- Pre-programmed unique Microchip-generated, read-only 128-bit serial/ID numbers
AT24MAC and AT24CS
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AT24CS01-SSHM-T | IC EEPROM 1KBIT I2C 1MHZ 8SOIC | 6412 - Immediate | $0.24 | View Details |
![]() | ![]() | AT24CS01-XHM-T | IC EEPROM 1KBIT I2C 1MHZ 8TSSOP | 1899 - Immediate | $0.27 | View Details |
![]() | ![]() | AT24CS02-SSHM-T | IC EEPROM 2KBIT I2C 1MHZ 8SOIC | 11326 - Immediate | $0.27 | View Details |
![]() | ![]() | AT24CS02-XHM-T | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP | 1235 - Immediate | $0.28 | View Details |
![]() | ![]() | AT24CS04-SSHM-T | IC EEPROM 4KBIT I2C 1MHZ 8SOIC | 8975 - Immediate | $0.28 | View Details |
![]() | ![]() | AT24CS08-SSHM-T | IC EEPROM 8KBIT I2C 1MHZ 8SOIC | 21176 - Immediate | $0.29 | View Details |
![]() | ![]() | AT24CS08-XHM-T | IC EEPROM 8KBIT I2C 1MHZ 8TSSOP | 880 - Immediate | $0.32 | View Details |
![]() | ![]() | AT24MAC402-SSHM-T | IC EEPROM 2KBIT I2C 1MHZ 8SOIC | 3805 - Immediate | $0.32 | View Details |
![]() | ![]() | AT24MAC602-SSHM-T | IC EEPROM 2KBIT I2C 1MHZ 8SOIC | 1899 - Immediate | $0.32 | View Details |
![]() | ![]() | AT24MAC602-XHM-T | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP | 3211 - Immediate | $0.33 | View Details |