SMT10E Series Converters
ARTESYN / Advanced Energy introduces the SMT10E 3.0 to 5.5 Vin single output 10 A converters
ARTESYN / Advanced Energy's SMT10E series offers non-isolated DC-DC converters packaged in a single-in-line footprint giving designers a cost effective solution for conversion from either a 5 V or 3.3 V input with output voltages of 3.3 VDC to 0.8 VDC.
Local voltage conversion by the SMT10E series from existing 5 V or 3.3 V system voltages eliminates the need for redesign of existing power architectures when voltage requirements change.
| Features | ||
|
|
SMT10E Series
| Image | Manufacturer Part Number | Description | Voltage - Output 1 | Voltage - Input (Max) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMT10E-05W3V3J | DC DC CONVERTER 3.3V 36.3W | 3.3V | 5.5V | 0 - Immediate | See Page for Pricing | View Details |