CSU2000AP Series 2000 W Power Supplies

ARTESYN / Advanced Energy's CRPS-type power supplies deliver a main output of 12 VDC and a standby output of 12 VDC

Image of ARTESYN / Advanced Energy's CSU2000AP Series 2000 W Power SuppliesARTESYN / Advanced Energy's CSU2000AP series power supplies are housed in a 1U high rack-mount enclosure measuring just 2.89 inches x 7.28 inches (73.5 mm x 185.0 mm). Power-switching technology and high-density component packaging techniques enable a significantly narrower and shorter form factor than similarly rated earlier-generation power supplies, freeing up valuable system space. This form factor conforms to the standard market's common redundant power supplies.

These CSU2000AP power supplies are fully digital and compatible with Advanced Energy's universal PMBus® graphical user interface (GUI), allowing control via an integral I2C interface using the industry-standard PMBus communications protocol. The power supply delivers a main output of 12 VDC and a standby output of 12 VDC that can deliver 163.9 A and 3.5 A, respectively.

Features
  • 12 V housekeeping
  • EN61000 immunity
  • High efficiency (94% at 230 VAC) 50% load
  • IEC C14 AC inlet and IEC C20 AC inlet options available
  • Input range: 90 VAC to 264 VAC
  • Input frequency: 47 Hz to 63 Hz
  • Hold-up time: 11 ms
  • Power factor >0.98 at 50% load
  • Input range: 165 VDC to 320 VDC
  • Output power: 2000 W continuous
  • Output ripple: 120 mVp-p
  • Load sharing active load sharing with 5.0% at full load
  • EMI Class A
  • Hotswap
  • Internal OR-ing
  • Low iTHD
  • N+N redundant
  • Variable speed smart fan
  • Efficiency platinum level
  • Remote on/off active low
  • Protection: overvoltage protection (OVP), overcurrent protection (OCP), short circuit, and overtemperature protection (OTP)
  • Power good active high
  • Alert active low
Applications
  • Routing/switching
  • Rack/blade servers
  • Storage

CSU2000AP Series 2000 W Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12.2V 12V 2000WCSU2000AP-3-200AC/DC CONVERTER 12.2V 12V 2000W0 - Immediate$452.92View Details
AC/DC CONVERTER 12.2V 12V 2000WCSU2000AP-3-100AC/DC CONVERTER 12.2V 12V 2000W0 - Immediate$452.92View Details
AC/DC CONVERTER 12V 2000WCSU2000AP-3-111AC/DC CONVERTER 12V 2000W0 - Immediate$317.73View Details
AC/DC CONVERTER 12V 2000WCSU2000AP-3-211AC/DC CONVERTER 12V 2000W0 - Immediate$317.73View Details
Published: 2024-07-12