BDQ1300/BCQ1300 Series DC-DC Converters

ARTESYN's BDQ1300/BCQ1300 series quarter-brick DC-DC converters have no minimum load requirement

Image of ARTESYN / Advanced Energy's BDQ1300/BCQ1300 Series DC-DC Converters ARTESYN / Advanced Energy's BDQ1300 and BCQ1300 series quarter-brick isolated DC-DC converters produce a single 12 V nominal output. Rated at 1300 W, these converters can deliver up to 107 A output current and have no minimum load requirement. Both the BDQ1300 and BCQ1300 have an input voltage range of 40 V to 60 V. They are primarily designed for standard 48 V supplies in computing and server applications and regulated 48 V supplies in communications equipment.

Features
  • Output current: 107 A
  • Output power: 1300 W
  • Output voltage: 12 V nominal
  • Input range: 40 VDC to 60 VDC
  • Input current: 38 A max
  • Isolation: input-to-output 800 VDC
  • Mechanical size: standard 1/4 brick
  • Efficiency: >97%
  • Safety: IEC62368 compliant
  • Enable function: Negative enable
  • Control: PMBus compatible
  • Mechanical construction: single PCB with baseplate
Applications
  • Routing/switching
  • Rack/blade servers
  • Storage

BDQ1300/BCQ1300 Series DC-DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 12.15V 1300WBDQ1300-48S12B-4LDC DC CONVERTER 12.15V 1300W84 - Immediate$119.52View Details
DC DC CONVERTER 12.15V 1300WBDQ1300-48S12B-4LIDC DC CONVERTER 12.15V 1300W0 - Immediate$122.77View Details
DC DC CNVRTR 9.6-14.5 V 1305WBCQ1300-48S12B-4LDC DC CNVRTR 9.6-14.5 V 1305W76 - Immediate$106.02View Details
Published: 2024-08-05