AIF PFC Metal Casing Kit

ARTESYN/Advanced Energy's kit can be used in conjunction with any AIF-prefix full-brick size modules

Image of Artesyn AIF PFC Metal Casing KitARTESYN/Advanced Energy's AIF-CASE-KIT provides both an insulator sheet and an EMI shield that can be used in conjunction with any AIF-prefix full-brick size modules, whether it is the DC/DC family or PFC family of AIFs. The objective is to provide radiated EMI noise screening for any circuitry near any AIF module. The insulator and screen will be fitted to the host application PCB during the unit assembly.

Features
  • Metal casing kit for all AIF**ZPFC modules and AIF series DC/DC converters
  • Shield and insulator provided
  • Insulator material 94VTM-0
  • To be placed before soldering
  • Provides additional radiated EMI screening function
  • Fits all AIF series PFC and DC/DC modules

AIF PFC Metal Casing Kit

ImageManufacturer Part NumberDescriptionAccessory TypeFor Use With/Related ProductsAvailable QuantityPriceView Details
KIT FOR AIF SERIESAIF-CASE-KITKIT FOR AIF SERIESKitAIF Series49 - Immediate$16.24View Details
Published: 2024-08-07