Rail-to-Rail Input/Output Amplifiers

Analog Devices' low power input/output amplifiers

Image of Analog Devices' Rail-to-Rail Input/Output AmplifiersADI's ADA4096-2 operational amplifier features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3 V to 30 V make these amplifiers perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 27 nV/√Hz voltage noise density, makes them well suited for battery-powered audio applications. Capacitive loads to 200 pF are handled without oscillation.

The ADA4896-2/ADA4897-1 are unity gain stable, low noise, rail-to-rail output, high speed voltage feedback amplifiers that have a quiescent current of 3 mA. With the 1/f noise of 2.4 nV/√Hz at 10 Hz and a spurious-free dynamic range of −80 dBc at 2 MHz, the ADA4896-2/ADA4897-1 are an ideal solution in a variety of applications, including ultrasound, low noise preamplifiers, and drivers of high performance ADCs. The ADI, proprietary next generation SiGe bipolar process and innovative architecture enable such high performance amplifiers.

Rail-to-Rail Input/Output Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 2 CIRCUIT 8MSOPADA4096-2ARMZIC OPAMP GP 2 CIRCUIT 8MSOP1014 - Immediate$5.43View Details
IC VOLTAGE FEEDBACK 2 CIRC 8MSOPADA4896-2ARMZIC VOLTAGE FEEDBACK 2 CIRC 8MSOP3915 - Immediate$8.50View Details
IC VOLTAGE FEEDBACK 1 CIRC 8SOICADA4897-1ARZIC VOLTAGE FEEDBACK 1 CIRC 8SOIC312 - Immediate$5.26View Details
Published: 2012-06-29