LT8374/LT8374-1 LED Drivers

Analog Devices' LT8374 and LT8374-1 60 V, 1.2 A synchronous step-down LED drivers are low component count simple solutions

Image of Analog Devices' LT8374/LT8374-1 LED DriversADI's LT8374 and LT8374-1 are high-efficiency, monolithic, synchronous step-down DC/DC converters with fixed-frequency and peak current control. The LED current is programmed by a resistor from the CTRL pin to ground or by applying a PWM signal to the CTRL pin. The current sense amplifier has a wide common mode range from 0 V to VIN, making the LT8374 ideal for matrix applications. An output voltage limit can be set with a resistor from the ISP pin to the FB pin.

The switching frequency is set at 330 kHz/2 MHz and can be synchronized to an external clock applied to the SYNC/SPRD pin. With the optional spread-spectrum frequency modulation enabled, the frequency varies from 100% to 125% to reduce EMI.

Additional features include an optional 0.2 nF/0.9 nF internal compensation capacitor and thermal shutdown.

Evaluation board EVAL-LT8374-AZ is a synchronous step-down LED driver featuring the LT8374. It drives up to 36 V of LEDs at 1.2 A when the EMIVIN terminal is between 42 V and 57 V. EVAL-LT8374-AZ runs at 330 kHz switching frequency and features options for spread-spectrum frequency modulation (SSFM) or external synchronization.

Evaluation board EVAL-LT8374-1-AZ is a synchronous step-down LED driver featuring the LT8374-1. It drives up to 15 V of LEDs at 1 A when the EMIVIN terminal is between 18 V and 47 V. EVAL-LT8374-1-AZ runs at 2 MHz switching frequency and features options for SSFM or external synchronization.

Features
  • Low component count and simple solution
  • Wide input voltage range: 6.5 V to 60 V
  • 0 V to 59 V LED string voltage
  • ±3% LED current regulation
  • Spread-spectrum frequency modulation
  • Internal compensation capacitor
  • 20:1 analog, duty cycle, or PWM LED current control
  • 330 kHz/2 MHz fixed internal frequency (LT8374/LT8374-1)
  • External frequency synchronization
  • 4 mm × 4 mm 16-pin side solderable QFN package
  • AEC-Q100 qualified for automotive applications
Applications
  • Automotive lighting
  • Matrix LED lighting
  • General purpose LED driver
  • Current sources

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DVR REGULATOR 1.2A 16QFNLT8374RUFM-1#WPBFIC LED DVR REGULATOR 1.2A 16QFN0 - Immediate$3.81View Details
IC LED DVR REGULATOR 1.2A 16QFNLT8374RUFM#WPBFIC LED DVR REGULATOR 1.2A 16QFN444 - Immediate$3.81View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LT8374-1EVAL-LT8374-1-AZEVAL BOARD FOR LT8374-11 - Immediate$261.07View Details
EVAL BOARD FOR LT8374EVAL-LT8374-AZEVAL BOARD FOR LT83749 - Immediate$187.25View Details
Published: 2023-09-13