CN0417 Amplifier

Analog Devices' CN0417 USB-powered 2.4 GHz RF power amplifier requires a 5 V USB supply for normal operation

Image of Analog Devices' CN0417 AmplifierADI's CN0417 circuit is a small USB-powered RF power amplifier optimized for 2400 MHz operation. The amplifier typically provides 20 dB of gain through its RF band of operation, boosting signals for various communication protocols such as ISM, MC-GSM, W-CDMA, TD-SCDMA, and LTE. It requires 5 V USB supply for normal operation. The input and output, both populated with edge-mounted SMA connectors, are DC blocked and matched to 50 Ω for ease of use.

Features and Benefits

  • Small USB powered RF power amplifier optimized for 2400 MHz operation to increase the magnitude of power of transmitted signals
  • Amplifier provides 20 dB of gain through its RF band of operation boosting signals for various communication protocols such as ISM, MC-GSM, W-CDMA, TD-SCDMA, and LTE
  • Input and output are DC blocked and matched to 50 Ω for ease of use

Applications

  • Instrumentation and measurement: DC sources and power supply, precision measurement

CN0417 Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2.4 GHZ POWER AMPLIFIEREVAL-CN0417-EBZ2.4 GHZ POWER AMPLIFIER68 - Immediate$42.89View Details
Published: 2021-08-13