ADuM6020/ADuM6028 Isolated DC/DC Converters

Analog Devices’ isoPower®/ iCoupler® or power supply start-up bias and gate drives

Image of Analog Devices ADuM6020/ADuM6028 Isolated DC/DC ConverterADI’s ADuM6020 and AduM6028 are isoPower, integrated, isolated DC-to-DC converters. Based on iCoupler technology, the DC-to-DC converter provides regulated, isolated power that is below CISPR22 Class B limits at full load on a 2-layer printed circuit board (PCB) with ferrites. These devices eliminate the need to design and build an isolated DC-to-DC converter in 500 mW applications. The iCoupler chip-scale transformer technology is used for the magnetic components of the DC-to-DC converter. The result is a small form factor, isolated solution.

The ADuM6020 and AduM6028 isolated DC-to-DC converters are available in wide-body 8-lead SOIC and 16-lead SOIC packages. These converters are ideal for power supply start-up bias and gate drives.

Image of Analog Devices ADuM6020/ADuM6028 Isolated DC/DC Converter Diagram Image of Analog Devices ADuM6020/ADuM6028 Isolated DC/DC Converter Diagram
Features Applications
  • isoPower integrated, isolated DC-to-DC converter
  • 60 mA, 100 mA output current
  • Meets CISPR22 Class B emissions limits at full load on a 2-layer PCB
  • 8-lead SOIC package with 8.3 mm minimum creepage
  • 16-lead SOIC package with 8.3 mm minimum creepage
  • High-temperature operation: 125°C maximum
  • Safety and regulatory approvals
    • UL recognition (pending)
      • 5000 VRMS for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A (pending)
    • VDE certificate of conformity (pending)
      • VDE V 0884-10
      • VIORM = 565 V peak
    • CQC certification per GB4943.1-2011
  • RS-485/RS-422/CAN transceiver power
  • Power supply start-up bias and gate drives
  • Isolated sensor interfaces
  • Industrial PLCs

ADuM6020/ADuM6028 Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 3.3V 5V 0.5WADUM6020-5BRIZDC DC CONVERTER 3.3V 5V 0.5W727 - Immediate$11.15View Details
DC DC CONVERTER 3.3V 5V 0.5WADUM6020-5BRIZ-RLDC DC CONVERTER 3.3V 5V 0.5W1058 - Immediate$10.83View Details
DC DC CONVERTER 3.3V 5V 300MWADUM6028-5BRIZDC DC CONVERTER 3.3V 5V 300MW0 - Immediate$10.26View Details
DC DC CONVERTER 3.3V 5V 300MWADUM6028-5BRIZ-RLDC DC CONVERTER 3.3V 5V 300MW0 - Immediate$10.26View Details
Published: 2018-08-07