ADuM3195 Isolated Amplifier

Analog Devices' ADUM3195 isolated amplifiers have adjustable gain and single-ended output

Image of Analog Devices' ADuM3195 Isolated AmplifierADI's ADuM3195 are isolation amplifiers based on ADI's iCoupler® technology. They have very low offset and gain error, making them ideal for many isolated voltage sensing applications.

Unlike optocoupler-based solutions, which have an uncertain current transfer ratio over their lifetime and at high temperatures, the ADuM3195 transfer functions do not change over their lifetime and are stable over a wide temperature range of -40°C to +125°C.

Included in the ADuM3195 are wideband operational amplifiers useful for a variety of commonly used applications. Included in the ADuM3195 are two high-accuracy 2.5 V reference outputs.

The ADuM3195 is packaged in a 16-lead quarter small outline package (QSOP) for a 3000 VRMS isolation voltage rating.

The EVAL-ADuM3195EBZ is a compact isolated DC and AC (configurable) voltage monitoring board with an isolated on-board power supply to facilitate the setup and testing of the performance characteristics of the ADuM3195.

Features
  • High-impedance input for isolated voltage measurement
  • Low offset error and drift (output offset voltage): ±6 mV (max) at +25°C and -22 μV/°C (typ)
  • Low gain error and drift: ±0.5% (max) and ±27 ppm/°C (max)
  • AEC-Q100 qualified for automotive applications
  • Voltage-supply range
    • VDD1: 4.5 V to 5.5 V
    • VDD2: 4.5 V to 5.5 V
  • Bandwidth: 210 kHz
  • Isolation voltage: 3000 VRMS for ADuM3195
  • Wide temperature range
    • -40°C to +125°C ambient operation
    • +150°C maximum junction temperature
  • Safety and regulatory approvals (pending)
    • UL recognition (pending): 3000 VRMS for 1 minute per UL 1577
    • CSA (pending)
    • VDE certificate of conformity (pending)
      • DIN VDE V 0884-11:2017-01
      • VIORM = 636 V peak (reinforced)
Applications
  • Inverters
  • DC/DC converters
  • On-board chargers

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HIGH STABILITY ISOLATED ERROR AMADUM3195BRQZHIGH STABILITY ISOLATED ERROR AM1898 - Immediate$6.51View Details
AUTO- HIGH STABILITY ISOLATED ERADUM3195WBRQZAUTO- HIGH STABILITY ISOLATED ER407 - Immediate$7.59View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADUM3195EVAL-ADUM3195EBZEVAL BOARD FOR ADUM31952 - Immediate$51.77View Details
Published: 2023-11-28