ADuM260N/ADuM261N/ADuM262N/ADuM263N 6-Channel Digital Isolators

Analog Devices’ iCoupler® isolation devices for 5 kVRMS protection

Analog Devices ADuM250N/ADuM251N/ADuM252N, 5-Channel Digital Isolators with iCoupler® TechnologyADI’s ADuM260N/ADuM261N/ADuM262N/ADuM263N are 6-channel digital isolators based on their iCoupler technology. These isolation devices combine high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology. The maximum propagation delay is 13 ns with a pulse width distortion of less than 4.5 ns at 5 V operation. Channel-to-channel matching of propagation delay is tight at 4.0 ns maximum. The ADuM260N/ADuM261N/ADuM262N/ADuM263N has six independent data channels in a variety of configurations with protection up to 5 kVRMS. These devices come in a 16-SOIC package with operational temperature -40°C to +125°C and have a range of 1.7 V to 5.5 V.

Features
  • Analog Devices’ iCoupler Technology
  • Magnetic coupling
  • 6-channels: 6/0, 5/1, 4/2, and 3/3
  • Unidirectional
  • Voltage isolation: 5000 VRMS / 5 KRMS
  • Package / case: 16-SOIC
  • Date rate: 150 Mpbs
  • Propagation delay: 13 ns
  • Pulse width distortion: 4.5 ns
  • Voltage supply: 1.7 V to 5.5 V
  • Operating temperature: -40°C to +125°C
Applications    
  • Industrial field bus isolation
  • General isolation
 
  • Serial peripheral interface (SPI) data isolation

ADuM260N/ADuM261N/ADuM262N/ADuM263N, 6-Channel Digital Isolators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGTL ISOLTR 5KV 6CH GP 16-SOICADUM260N0BRIZDGTL ISOLTR 5KV 6CH GP 16-SOIC322 - Immediate$5.63View Details
DGTL ISOLTR 5KV 6CH GP 16-SOICADUM260N1BRIZDGTL ISOLTR 5KV 6CH GP 16-SOIC4413 - Immediate$5.63View Details
DGTL ISOLTR 5KV 6CH GP 16-SOICADUM261N0BRIZDGTL ISOLTR 5KV 6CH GP 16-SOIC3321 - Immediate$5.63View Details
DGTL ISOLTR 5KV 6CH GP 16-SOICADUM261N1BRIZDGTL ISOLTR 5KV 6CH GP 16-SOIC0 - Immediate$5.63View Details
DGTL ISOLTR 5KV 6CH GP 16-SOICADUM262N1BRIZDGTL ISOLTR 5KV 6CH GP 16-SOIC142 - Immediate$5.63View Details
DGTL ISOLTR 5KV 6CH GP 16-SOICADUM263N0BRIZDGTL ISOLTR 5KV 6CH GP 16-SOIC129 - Immediate$5.63View Details
Published: 2017-02-14