ADuM250N/ADuM251N/ADuM252N 5-Channel Digital Isolators with iCoupler® Technology

Analog Devices’ iCoupler isolation for multichannel and field bus applications

Analog Devices ADuM250N/ADuM251N/ADuM252N, 5-Channel Digital Isolators with iCoupler® TechnologyADI’s ADuM250N/ADuM251N/ADuM252N are 5-channel digital isolators based on their iCoupler technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation devices provide superior performance characteristics to alternatives such as optocouplers and other integrated couplers. The ADuM250N/ADuM251N/ADuM252N data channels are independent and are available in a variety of configurations (5/0, 4/1, and 4/2) with a withstand voltage rating of 5.0 kVRMS and a guaranteed date rate of 150 Mbps. These devices operate with the supply voltage of 1.7 V to 5.5 V and come in 16-SOIC package.

Features
  • Analog Devices’ iCoupler technology
  • Magnetic coupling
  • Five channels: 3/2, 4/1, and 5/0
  • Unidirectional
  • Voltage isolation: 500 VRMS, 5 KVRMS
  • Date rate: 150 Mbps
  • Propagation delay: 13 ns
  • Pulse width distortion: 4.5 ns
  • Voltage supply: 1.7 V to 5.5 V
  • Operational temperature: -40°C to +125°C
Applications
  • Multichannel isolation
  • Serial peripheral interface (SPI) data isolation
  • Field bus isolation

ADuM250N/ADuM251N/ADuM252N 5-Channel Digital Isolators with iCoupler Technology

ImageManufacturer Part NumberDescriptionVoltage - IsolationAvailable QuantityPriceView Details
DGTL ISOLTR 5KV 5CH GP 16-SOICADUM250N0BRIZDGTL ISOLTR 5KV 5CH GP 16-SOIC5000Vrms148 - Immediate$5.41View Details
DGTL ISOLTR 5KV 5CH GP 16-SOICADUM250N1BRIZDGTL ISOLTR 5KV 5CH GP 16-SOIC5000Vrms104 - Immediate$5.41View Details
DGTL ISOLTR 5KV 5CH GP 16-SOICADUM251N0BRIZDGTL ISOLTR 5KV 5CH GP 16-SOIC5000Vrms333 - Immediate$5.41View Details
DGTL ISOLTR 5KV 5CH GP 16-SOICADUM251N1BRIZDGTL ISOLTR 5KV 5CH GP 16-SOIC5000Vrms68 - Immediate$5.41View Details
DGTL ISOLTR 5KV 5CH GP 16-SOICADUM252N0BRIZDGTL ISOLTR 5KV 5CH GP 16-SOIC5000Vrms233 - Immediate$5.41View Details
DGTL ISOLTR 5KV 5CH GP 16-SOICADUM252N1BRIZDGTL ISOLTR 5KV 5CH GP 16-SOIC5000Vrms400 - Immediate$5.41View Details
Published: 2017-02-14