ADuM160/1/2/3 Family of Six-Channel Digital Isolators for SPI Applications
Analog Devices offers their ADuM160/1/2/3 family of robust, 3 kVRMS digital isolators with iCoupler® technology and fail-safe protection
ADI's ADuM160N / ADuM161N / ADuM162N / ADuM163N are 6-channel digital isolators based on their iCoupler technology. Combining high-speed complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13 ns with a pulse width distortion of less than 4.5 ns at 5 V operations. Channel-to-channel matching of propagation delay is tight at 4.0 ns (maximum).
The ADuM160N / ADuM161N / ADuM162N / ADuM163N data channel options are 3/3, 4/2, 5/1, and 6/0. These isolators can withstand voltage ratings of 3.0 kVRMS and operate with the supply voltage on either side ranging from 1.7 V to 5.5 V, providing compatibility with lower-voltage systems as well as enabling voltage translation functionality across the isolation barrier.
- Technology: magnetic coupling
- Number of channels: six
- Inputs: 3/3, 4/2, 5/1, and 6/0
- Chanel type: unidirectional
- Voltage isolation: 3 kVRMS
- Common mode transient immunity: up to 75 kV / µs
- Data rate: 150 Mbps
- Propagation delay: 13 ns
- Pulse width distortion: 3 ns
- Voltage supply: 1.7 V to 5.5 V
- Temperature range: -40°C to 125°C
- 16-SOIC packaging
- Communications
- Serial peripheral interfaces (SPIs)
- Data converter isolation
- Industrial field buses
- Automotive
ADuM160/1/2/3 Family of Six-Channel Digital Isolators for SPI applications
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM162N1BRZ | DGTL ISOLTR 3KV 6CH GP 16-SOIC | 179 - Immediate | $4.86 | View Details |
![]() | ![]() | ADUM163N0BRZ | DGTL ISOLTR 3KV 6CH GP 16-SOIC | 398 - Immediate | $4.86 | View Details |
![]() | ![]() | ADUM163N1BRZ | DGTL ISOLTR 3KV 6CH GP 16-SOIC | 286 - Immediate | $4.86 | View Details |
![]() | ![]() | ADUM162N0BRZ | DGTL ISOLTR 3KV 6CH GP 16-SOIC | 652 - Immediate | $4.86 | View Details |
![]() | ![]() | ADUM160N1BRZ | DGTL ISOLTR 3KV 6CH GP 16-SOIC | 480 - Immediate | $4.86 | View Details |
![]() | ![]() | ADUM161N1BRZ | DGTL ISOLTR 3KV 6CH GP 16-SOIC | 172 - Immediate | $4.86 | View Details |
![]() | ![]() | ADUM161N0BRZ | DGTL ISOLTR 3KV 6CH GP 16-SOIC | 0 - Immediate | $4.86 | View Details |
![]() | ![]() | ADUM160N0BRZ | DGTL ISOLTR 3KV 6CH GP 16-SOIC | 1044 - Immediate | $4.86 | View Details |